Part Details for MAZ8330 by Panasonic Electronic Components
Overview of MAZ8330 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MAZ8330
MAZ8330 CAD Models
MAZ8330 Part Data Attributes
|
MAZ8330
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ8330
Panasonic Electronic Components
Zener Diode, 33V V(Z), 6.06%, 0.15W, Silicon, Unidirectional, SC-76, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-76 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 2 mA |
Alternate Parts for MAZ8330
This table gives cross-reference parts and alternative options found for MAZ8330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ8330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZ8068-M | Zener Diode, 6.8V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ8330 vs MAZ8068-M |
MAZ8110-M | Zener Diode, 11V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ8330 vs MAZ8110-M |
MAZ8200-M | Zener Diode, 20V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ8330 vs MAZ8200-M |
MAZ81800M | Zener Diode, 18V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SMINI2-F1, SC-90A, 2 PIN | Panasonic Electronic Components | MAZ8330 vs MAZ81800M |
MAZ82400M | Zener Diode, 24V V(Z), 2.49%, 0.15W, Silicon, Unidirectional, SMINI2-F1, SC-90A, 2 PIN | Panasonic Electronic Components | MAZ8330 vs MAZ82400M |
MAZ8091-L | Zener Diode, 8.8V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ8330 vs MAZ8091-L |
MAZ8140 | Zener Diode, 14V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SC-76, 2 PIN | Panasonic Electronic Components | MAZ8330 vs MAZ8140 |
MAZ8240-H | Zener Diode, 25V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ8330 vs MAZ8240-H |
MAZ8082-L | Zener Diode, 7.9V V(Z), 2.51%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | MAZ8330 vs MAZ8082-L |
MAZ83600M | Zener Diode, 36V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, SMINI2-F1, SC-90A, 2 PIN | Panasonic Electronic Components | MAZ8330 vs MAZ83600M |