MAX9736AETJ/V+T
Description: Audio Amplifier,

Overview of MAX9736AETJ/V+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for MAX9736AETJ/V+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX9736AETJ/V+T-ND
DigiKey IC AMP D MONO/STEREO 35W 32TQFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $3.2125
$3.2125 Buy Now

CAD Models for MAX9736AETJ/V+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX9736AETJ/V+T by Maxim Integrated Products

MAX9736AETJ/V+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Consumer IC Type
CLASS D AUDIO AMPLIFIER
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX9736AETJ/V+T
    Maxim Integrated Products
    Audio Amplifier,
    VS

Alternate Parts for MAX9736AETJ/V+T

This table gives cross-reference parts and alternative options found for MAX9736AETJ/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9736AETJ/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX9736AETJ/V+ Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C Analog Devices Inc MAX9736AETJ/V+T vs MAX9736AETJ/V+
MAX9736AETJ+T Audio Amplifier, 30W, 1 Channel(s), 1 Func, BICMOS, TQFN-32 Maxim Integrated Products MAX9736AETJ/V+T vs MAX9736AETJ+T
MAX9736AETJ+ Audio Amplifier, 30W, 1 Channel(s), 1 Func, BICMOS, 7 X 7 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WKKD-1, TQFN-32 Maxim Integrated Products MAX9736AETJ/V+T vs MAX9736AETJ+
MAX9736AETJ+T Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C Analog Devices Inc MAX9736AETJ/V+T vs MAX9736AETJ+T
Part Number Description Manufacturer Compare
MAX9736AETJ+T Audio Amplifier, 30W, 1 Channel(s), 1 Func, BICMOS, TQFN-32 Maxim Integrated Products MAX9736AETJ/V+T vs MAX9736AETJ+T
MAX9736DETJ/V+ Audio Amplifier, 12W, 1 Channel(s), 1 Func, BICMOS, 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 Maxim Integrated Products MAX9736AETJ/V+T vs MAX9736DETJ/V+
TPA3200D1DCPG4 20-W Mono Class-D Audio Power Amplifier with I2S Input (TPA3200) 44-HTSSOP -40 to 85 Texas Instruments MAX9736AETJ/V+T vs TPA3200D1DCPG4
MAX9736DETJ+ Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C Analog Devices Inc MAX9736AETJ/V+T vs MAX9736DETJ+
MAX9736DETJ+T Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C Analog Devices Inc MAX9736AETJ/V+T vs MAX9736DETJ+T
MAX9736AETJ/V+ Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C Analog Devices Inc MAX9736AETJ/V+T vs MAX9736AETJ/V+
MAX9736BETJ+T Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C Analog Devices Inc MAX9736AETJ/V+T vs MAX9736BETJ+T
MAX9736BETJ+T Audio Amplifier, Maxim Integrated Products MAX9736AETJ/V+T vs MAX9736BETJ+T
TPA3200D1DCP 20-W Mono Class-D Audio Power Amplifier with I2S Input (TPA3200) 44-HTSSOP -40 to 85 Texas Instruments MAX9736AETJ/V+T vs TPA3200D1DCP
MAX9736BETJ/V+T Audio Amplifier Maxim Integrated Products MAX9736AETJ/V+T vs MAX9736BETJ/V+T

Related Parts for MAX9736AETJ/V+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9736AETJ/V+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9736AETJ/V+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX9736AETJ/V+T would you like to use for your alert(s)?
  • Please alert me when MAX9736AETJ/V+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9736AETJ/V+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9736AETJ/V+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9736AETJ/V+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9736AETJ/V+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9736AETJ/V+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: