MAX9736AETJ/V+T vs TPA3200D1DCP feature comparison

MAX9736AETJ/V+T Maxim Integrated Products

Buy Now Datasheet

TPA3200D1DCP Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
parentfamilyid 1228458
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Package Description , GREEN, PLASTIC, HTSSOP-44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Total Weight 136.51
Category CO2 Kg 6.7
CO2 914.617
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Consumer IC Type CLASS D AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-609 Code e3 e4
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 4
Part Package Code TSSOP
Pin Count 44
Additional Feature IT ALSO REQUIRES 8V TO 18V SUPPLY
Bandwidth-Nom 20 kHz
Gain 23.6 dB
Harmonic Distortion 1%
JESD-30 Code R-PDSO-G44
Length 11.3 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 44
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 12.8 W
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP44,.25,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 4.4 mm

Compare MAX9736AETJ/V+T with alternatives

Compare TPA3200D1DCP with alternatives