MAX9736AETJ/V+T
vs
MAX9736AETJ+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
HVQCCN, LCC32,.27SQ,25
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Consumer IC Type
CLASS D AUDIO AMPLIFIER
CLASS D AUDIO AMPLIFIER
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Peak Reflow Temperature (Cel)
260
260
Terminal Finish
MATTE TIN
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
4
parentfamilyid
1228458
Part Package Code
QFN
Pin Count
32
kg CO2e/kg
6.7
Average Weight (mg)
61.275
CO2e (mg)
410.542
Total Weight
136.51
Category CO2 Kg
6.7
CO2
914.617
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Additional Feature
IT CAN OPERATE BOTH STEREO AND MONO MODE
Bandwidth-Nom
22 kHz
JESD-30 Code
S-XQCC-N32
Length
7 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
30 W
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.27SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
50 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
7 mm
Compare MAX9736AETJ/V+T with alternatives
Compare MAX9736AETJ+ with alternatives