There are no models available for this part yet.
Overview of MAX9690C/D by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
CAD Models for MAX9690C/D by Maxim Integrated Products
Part Data Attributes for MAX9690C/D by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIE
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Bias Current-Max (IIB) @25C
|
20 µA
|
Input Offset Voltage-Max
|
7000 µV
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Equivalence Code
|
DIE OR CHIP
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1.5 ns
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for MAX9690C/D
This table gives cross-reference parts and alternative options found for MAX9690C/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9690C/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9685CPE | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX9690C/D vs MAX9685CPE |
HFA7-0003-5 | COMPARATOR, 4000uV OFFSET-MAX, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 | Intersil Corporation | MAX9690C/D vs HFA7-0003-5 |
LM360J | IC COMPARATOR, 5000 uV OFFSET-MAX, 13 ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8, Comparator | National Semiconductor Corporation | MAX9690C/D vs LM360J |
HFA9P0003L-5 | Comparator, 1 Func, 4000uV Offset-Max, 2.1ns Response Time, BIPolar, PDSO16 | Harris Semiconductor | MAX9690C/D vs HFA9P0003L-5 |
HFA3-0003-5 | COMPARATOR, 4000uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | MAX9690C/D vs HFA3-0003-5 |
LM160J | COMPARATOR, 5000uV OFFSET-MAX, 13ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | MAX9690C/D vs LM160J |
AD96685TH | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | Analog Devices Inc | MAX9690C/D vs AD96685TH |
MAX9685ESE | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | MAX9690C/D vs MAX9685ESE |
LM260H | COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | MAX9690C/D vs LM260H |
LM160J-14 | COMPARATOR, 5000uV OFFSET-MAX, 13ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MAX9690C/D vs LM160J-14 |