Part Details for MAX9685CJE by Maxim Integrated Products
Overview of MAX9685CJE by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9685CJE
MAX9685CJE CAD Models
MAX9685CJE Part Data Attributes
|
MAX9685CJE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9685CJE
Maxim Integrated Products
Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, CDIP16, 0.300 INCH, CERDIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1.5 ns | |
Supply Current-Max | 36 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MAX9685CJE
This table gives cross-reference parts and alternative options found for MAX9685CJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9685CJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA9P0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, PDSO16 | Intersil Corporation | MAX9685CJE vs HFA9P0003L-5 |
MAX9690CJA | Comparator, 1 Func, 7000uV Offset-Max, 2ns Response Time, BIPolar, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX9685CJE vs MAX9690CJA |
HFA3-0003L-9 | COMPARATOR, 4000uV OFFSET-MAX, PDIP16 | Intersil Corporation | MAX9685CJE vs HFA3-0003L-9 |
UA760RC | Comparator | Rochester Electronics LLC | MAX9685CJE vs UA760RC |
HFA9P0003-5 | Comparator, 1 Func, 4000uV Offset-Max, 2ns Response Time, BIPolar, PDSO8 | Harris Semiconductor | MAX9685CJE vs HFA9P0003-5 |
MAX9685EPE | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX9685CJE vs MAX9685EPE |
MAX9690EPA | Comparator, 1 Func, 7000uV Offset-Max, 2ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX9685CJE vs MAX9690EPA |
HFA1-0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, CDIP16 | Intersil Corporation | MAX9685CJE vs HFA1-0003L-5 |
HFA9P0003-5 | COMPARATOR, 4000uV OFFSET-MAX, PDSO8 | Intersil Corporation | MAX9685CJE vs HFA9P0003-5 |
AD96685BR-REEL | Ultra Fast ECL Single Comparator | Analog Devices Inc | MAX9685CJE vs AD96685BR-REEL |