MAX9685CJE
vs
HFA1-0003L-5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
INTERSIL CORP
Part Package Code
DIP
DIP
Package Description
0.300 INCH, CERDIP-16
SIDE BRAZED, CERAMIC, DIP-16
Pin Count
16
16
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
30 µA
13 µA
Bias Current-Max (IIB) @25C
20 µA
8 µA
Input Offset Voltage-Max
7000 µV
4000 µV
JESD-30 Code
R-GDIP-T16
R-CDIP-T16
JESD-609 Code
e0
e0
Neg Supply Voltage Limit-Max
-6 V
-10 V
Neg Supply Voltage-Nom (Vsup)
-5.2 V
-5.2 V
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
1.5 ns
2.1 ns
Supply Current-Max
36 mA
22 mA
Supply Voltage Limit-Max
6 V
10 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
ECL
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Output Type
OPEN-EMITTER
Compare MAX9685CJE with alternatives
Compare HFA1-0003L-5 with alternatives