Filter Your Search
1 - 2 of 2 results
|
MAX9685CJE-4
Maxim Integrated Products
|
Check for Price | No | Obsolete | 7 mV | 60 mA | 1.5 ns | 1 | COMPARATOR | -5 V | -5.2 V | BIPOLAR | 20 µA | -6 V | -6 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX9685CJE
Maxim Integrated Products
|
Check for Price | No | Obsolete | 7 mV | 30 µA | 36 mA | 1.5 ns | 1 | COMPARATOR | 5 V | -5.2 V | ECL | 20 µA | -6 V | 6 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | 16 | not_compliant | EAR99 | 8542.39.00.01 | 0.300 INCH, CERDIP-16 |