MAX9376EUB+
Description: LVDS/Anything-to-LVPECL/LVDS Dual Translator, 10-MINI_SO-N/A, 10 Pins, -40 to 85C

Overview of MAX9376EUB+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for MAX9376EUB+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX9376EUB
Mouser Electronics Translation - Voltage Levels LVDS/Anything-to-LVPECL/LVDS Dual Transl RoHS: Compliant 31
  • 1 $20.5800
  • 10 $14.5500
  • 50 $14.5400
  • 100 $12.8500
  • 250 $12.0300
  • 500 $11.7700
$11.7700 / $20.5800 Buy Now
Analog Devices Inc LVDS/Anything-to-LVPECL/LVDS D Package Multiple: 1 756
  • 1 $21.9600
  • 10 $16.0590
  • 25 $14.5452
  • 100 $12.8559
  • 250 $12.0388
  • 500 $11.7750
  • 1,000 $9.4200
$9.4200 / $21.9600 Buy Now

CAD Models for MAX9376EUB+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX9376EUB+ by Analog Devices Inc

MAX9376EUB+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
10-MINI_SO-N/A
Package Description
ROHS COMPLIANT, MICRO MAX-10
Pin Count
10
Manufacturer Package Code
10-MINI_SO-N/A
Reach Compliance Code
compliant
Date Of Intro
2003-06-25
Samacsys Manufacturer
Analog Devices
Delay-Max
0.6 ns
Interface IC Type
LVDS TO PECL TRANSLATOR
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Latch or Register
NONE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX9376EUB+
    Analog Devices Inc
    LVDS/Anything-to-LVPECL/LVDS Dual Translator, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
    VS

Alternate Parts for MAX9376EUB+

This table gives cross-reference parts and alternative options found for MAX9376EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9376EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX9376EUB LVDS to PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO10, USOP-10 Maxim Integrated Products MAX9376EUB+ vs MAX9376EUB
MAX9376EUB+ LVDS to PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO10, ROHS COMPLIANT, MICRO MAX-10 Maxim Integrated Products MAX9376EUB+ vs MAX9376EUB+
Part Number Description Manufacturer Compare
MAX9376EUB LVDS to PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO10, USOP-10 Maxim Integrated Products MAX9376EUB+ vs MAX9376EUB
MAX9376EUB+ LVDS to PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO10, ROHS COMPLIANT, MICRO MAX-10 Maxim Integrated Products MAX9376EUB+ vs MAX9376EUB+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9376EUB+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9376EUB+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX9376EUB+ would you like to use for your alert(s)?
  • Please alert me when MAX9376EUB+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9376EUB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9376EUB+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9376EUB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9376EUB+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9376EUB+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: