Part Details for MAX9376EUB+ by Maxim Integrated Products
Overview of MAX9376EUB+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9376EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6450
|
Newark | Level Translator, 2-Ch, Umax-10, No. Of Inputs:2Inputs, Output Current:50Ma, Propagation Delay:421Ps, No. Of Pins:10Pins, Logic Case Style:-, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9376EUB+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$3.1800 | Buy Now |
DISTI #
MAX9376EUB+-ND
|
DigiKey | IC TRANSLATOR UNIDIR 10UMAX Min Qty: 1 Lead time: 26 Weeks Container: Tube |
180 In Stock |
|
$11.7750 / $21.9600 | Buy Now |
|
Quest Components | DUAL LVDS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO10 | 3 |
|
$12.5000 | Buy Now |
Part Details for MAX9376EUB+
MAX9376EUB+ CAD Models
MAX9376EUB+ Part Data Attributes
|
MAX9376EUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9376EUB+
Maxim Integrated Products
LVDS to PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO10, ROHS COMPLIANT, MICRO MAX-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO MAX-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 0.6 ns | |
Interface IC Type | LVDS TO PECL TRANSLATOR | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX9376EUB+
This table gives cross-reference parts and alternative options found for MAX9376EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9376EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9376EUB | LVDS to PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO10, USOP-10 | Maxim Integrated Products | MAX9376EUB+ vs MAX9376EUB |
MAX9376EUB+ | LVDS/Anything-to-LVPECL/LVDS Dual Translator, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX9376EUB+ vs MAX9376EUB+ |