-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit GMSL Serializer with Coax or STP Cable Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9271GTJ+
|
Mouser Electronics | Serializers & Deserializers - Serdes 1.5Gbps 16-bit Coax/STP serializer RoHS: Compliant | 1153 |
|
$6.2300 / $10.5600 | Buy Now |
|
Analog Devices Inc | 1.5Gbps 16-bit Coax/STP serial Package Multiple: 1 | 2069 |
|
$4.9900 / $10.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9271GTJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9271GTJ+
Analog Devices Inc
16-Bit GMSL Serializer with Coax or STP Cable Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, 0.75 MM, ROHS COMPLIANT, TQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-07-23 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE DRIVER | |
Interface Standard | ISO 10605 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX9271GTJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9271GTJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9271GTJ/V+T | Analog Devices Inc | Check for Price | 16-Bit GMSL Serializer with Coax or STP Cable Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C | MAX9271GTJ+ vs MAX9271GTJ/V+T |
MAX9271GTJ/V+ | Analog Devices Inc | Check for Price | 16-Bit GMSL Serializer with Coax or STP Cable Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C | MAX9271GTJ+ vs MAX9271GTJ/V+ |
MAX9271GTJ+ | Maxim Integrated Products | Check for Price | Line Driver, 1 Func, 1 Driver, CMOS, 5 X 5 MM, 0.75 MM, ROHS COMPLIANT, TQFN-32 | MAX9271GTJ+ vs MAX9271GTJ+ |
MAX9271GTJ+T | Maxim Integrated Products | $7.7854 | Line Driver/Receiver, CMOS, PQCC32, | MAX9271GTJ+ vs MAX9271GTJ+T |
MAX9271GTJ/V+T | Maxim Integrated Products | Check for Price | Line Driver/Receiver, CMOS, PQCC32, | MAX9271GTJ+ vs MAX9271GTJ/V+T |
MAX9271GTJ/V+ | Maxim Integrated Products | Check for Price | Line Driver, 1 Func, 1 Driver, CMOS, 5 X 5 MM, 0.75 MM, ROHS COMPLIANT, TQFN-32 | MAX9271GTJ+ vs MAX9271GTJ/V+ |
DS90UB953TRHBTQ1 | Texas Instruments | Check for Price | 2 MP MIPI® CSI-2 FPD-Link III serializer for 2MP/60fps cameras & radar 32-VQFN -40 to 105 | MAX9271GTJ+ vs DS90UB953TRHBTQ1 |
DS90UB953ATRHBRQ1 | Texas Instruments | Check for Price | FPD-Link III 4.16-Gbps serializer with CSI-2 interface 32-VQFN -40 to 125 | MAX9271GTJ+ vs DS90UB953ATRHBRQ1 |