Parametric results for: MAX9271GTJ+ under Line Driver or Receivers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: max9271gtj
Select parts from the table below to compare.
Compare
Compare
MAX9271GTJ+T
Maxim Integrated Products
$7.7854 Buy Yes Transferred 1.8 V STANDARD 1 LINE DRIVER CMOS YES ISO 10605 1 75 mA 1.9 V 1.7 V YES INDUSTRIAL S-XQCC-N32 Not Qualified e3 1 105 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm MAXIM INTEGRATED PRODUCTS INC HVQCCN, LCC32,.2SQ,20 compliant EAR99 8542.39.00.01
MAX9271GTJ/V+
Analog Devices Inc
Check for Price Buy Yes Active 1.8 V 1 LINE DRIVER CMOS YES ISO 10605 1 75 mA 3.6 V 1.7 V YES INDUSTRIAL S-XQCC-N32 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm ANALOG DEVICES INC 5 X 5 MM, 0.75 MM, ROHS COMPLIANT, TQFN-32 compliant 32-LFCSP-5X5X0.75 32 32-LFCSP-5X5X0.75 2012-07-23 Analog Devices
MAX9271GTJ+
Analog Devices Inc
Check for Price Buy Yes Active 1.8 V 1 LINE DRIVER CMOS YES ISO 10605 1 75 mA 3.6 V 1.7 V YES INDUSTRIAL S-XQCC-N32 Not Qualified e3 1 105 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm ANALOG DEVICES INC 5 X 5 MM, 0.75 MM, ROHS COMPLIANT, TQFN-32 compliant 32-LFCSP-5X5X0.75 32 32-LFCSP-5X5X0.75 2012-07-23 Analog Devices
MAX9271GTJ+
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 1.8 V 1 LINE DRIVER CMOS YES ISO 10605 1 75 mA 3.6 V 1.7 V YES INDUSTRIAL S-XQCC-N32 Not Qualified e3 1 105 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm MAXIM INTEGRATED PRODUCTS INC 5 X 5 MM, 0.75 MM, ROHS COMPLIANT, TQFN-32 compliant EAR99 8542.39.00.01 QFN 32
MAX9271GTJ/V+T
Maxim Integrated Products
Check for Price Buy Yes Transferred 1.8 V CMOS 75 mA YES INDUSTRIAL S-PQCC-N32 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER MATTE TIN NO LEAD 500 µm QUAD MAXIM INTEGRATED PRODUCTS INC QCCN, LCC32,.2SQ,20 compliant EAR99 8542.39.00.01
MAX9271GTJ+T
Analog Devices Inc
Check for Price Buy Yes Active 1.8 V STANDARD 1 LINE DRIVER CMOS YES ISO 10605 1 75 mA 1.9 V 1.7 V YES INDUSTRIAL S-XQCC-N32 Not Qualified e3 1 105 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm 32-LFCSP-5X5X0.75 32 32-LFCSP-5X5X0.75 2012-07-23 Analog Devices
MAX9271GTJ/V+T
Analog Devices Inc
Check for Price Buy Yes Active 1.8 V CMOS 75 mA YES INDUSTRIAL S-PQCC-N32 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER Matte Tin (Sn) NO LEAD 500 µm QUAD 32-LFCSP-5X5X0.75 32 32-LFCSP-5X5X0.75 2012-07-23 Analog Devices
MAX9271GTJ/V+
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 1.8 V 1 LINE DRIVER CMOS YES ISO 10605 1 75 mA 3.6 V 1.7 V YES INDUSTRIAL S-XQCC-N32 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm MAXIM INTEGRATED PRODUCTS INC 5 X 5 MM, 0.75 MM, ROHS COMPLIANT, TQFN-32 compliant EAR99 8542.39.00.01 QFN 32