Part Details for MAX9247GCM/V+TGB by Maxim Integrated Products
Overview of MAX9247GCM/V+TGB by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MAX9247GCM/V+TGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9247GCM/V+TGB-ND
|
DigiKey | IC SERIALIZER LVDS 27BIT 48LQFP Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX9247GCM/V+TGB
MAX9247GCM/V+TGB CAD Models
MAX9247GCM/V+TGB Part Data Attributes:
|
MAX9247GCM/V+TGB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9247GCM/V+TGB
Maxim Integrated Products
Line Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE DRIVER | |
Moisture Sensitivity Level | 1 |
Alternate Parts for MAX9247GCM/V+TGB
This table gives cross-reference parts and alternative options found for MAX9247GCM/V+TGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9247GCM/V+TGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9247GCM/V+ | 27-Bit, 2.5MHz-to-42MHz DC-Balanced LVDS Serializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 105C | Analog Devices Inc | MAX9247GCM/V+TGB vs MAX9247GCM/V+ |
MAX9247GCM+ | 27-Bit, 2.5MHz-to-42MHz DC-Balanced LVDS Serializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 105C | Analog Devices Inc | MAX9247GCM/V+TGB vs MAX9247GCM+ |
MAX9247GCM+T | Line Driver, | Maxim Integrated Products | MAX9247GCM/V+TGB vs MAX9247GCM+T |
MAX9247GCM/V+T | 27-Bit, 2.5MHz-to-42MHz DC-Balanced LVDS Serializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 105C | Analog Devices Inc | MAX9247GCM/V+TGB vs MAX9247GCM/V+T |
MAX9247GCM+ | Line Driver, 1 Func, 1 Driver, CMOS, PQFP48, ROHS COMPLIANT, LQFP-48 | Maxim Integrated Products | MAX9247GCM/V+TGB vs MAX9247GCM+ |
MAX9247GCM/V+T | Line Driver, | Maxim Integrated Products | MAX9247GCM/V+TGB vs MAX9247GCM/V+T |