MAX9247GCM/V+TGB
vs
MAX9247GCM/V+
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Package Description |
,
|
ROHS COMPLIANT, LQFP-48
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
48-LQFP-7X7X1.4
|
Pin Count |
|
48
|
Manufacturer Package Code |
|
48-LQFP-7X7X1.4
|
Date Of Intro |
|
2006-02-03
|
Samacsys Manufacturer |
|
Analog Devices
|
Additional Feature |
|
ALSO OPEARTES FROM 1.8 TO 3.3 SUPLY
|
Differential Output |
|
YES
|
Driver Number of Bits |
|
1
|
Input Characteristics |
|
STANDARD
|
Interface Standard |
|
GENERAL PURPOSE
|
JESD-30 Code |
|
S-PQFP-G48
|
JESD-609 Code |
|
e3
|
Length |
|
7 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
48
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LFQFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.6 mm
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
7 mm
|
|
|
|
Compare MAX9247GCM/V+TGB with alternatives
Compare MAX9247GCM/V+ with alternatives