MAX8902BATA+
Description: Low-Noise 500mA LDO Regulators in a 2mm x 2mm TDFN Package, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C

Overview of MAX8902BATA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX8902BATA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Low-Noise 500mA LDO Regulators Min Qty: 1 Package Multiple: 1 366
Buy Now

CAD Models for MAX8902BATA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX8902BATA+ by Analog Devices Inc

MAX8902BATA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
8-LFCSP-2X2X0.75
Pin Count
8
Manufacturer Package Code
8-LFCSP-2X2X0.75
Date Of Intro
2007-11-13
Samacsys Manufacturer
Analog Devices
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.12 V
Dropout Voltage1-Nom
0.15 V
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
5.3 V
Output Voltage1-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. MAX8902BATA+
    Analog Devices Inc
    Low-Noise 500mA LDO Regulators in a 2mm x 2mm TDFN Package, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
    VS

Alternate Parts for MAX8902BATA+

This table gives cross-reference parts and alternative options found for MAX8902BATA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8902BATA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX8902BATA+T Low-Noise 500mA LDO Regulators in a 2mm x 2mm TDFN Package, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C Analog Devices Inc MAX8902BATA+ vs MAX8902BATA+T
MAX8902BATA+TGH7 Adjustable Positive LDO Regulator, Maxim Integrated Products MAX8902BATA+ vs MAX8902BATA+TGH7
MAX8902BATA+ Adjustable Positive LDO Regulator, 0.6V Min, 5.3V Max, 0.12V Dropout, BICMOS, PDSO8, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-8 Maxim Integrated Products MAX8902BATA+ vs MAX8902BATA+
MAX8902BATA+TGH7 Low-Noise 500mA LDO Regulators in a 2mm x 2mm TDFN Package, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C Analog Devices Inc MAX8902BATA+ vs MAX8902BATA+TGH7
Part Number Description Manufacturer Compare
MAX8902BATA+T Low-Noise 500mA LDO Regulators in a 2mm x 2mm TDFN Package, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C Analog Devices Inc MAX8902BATA+ vs MAX8902BATA+T
MAX8902BATA+TGH7 Low-Noise 500mA LDO Regulators in a 2mm x 2mm TDFN Package, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C Analog Devices Inc MAX8902BATA+ vs MAX8902BATA+TGH7
TPS74501PDRVR 500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with power good 6-WSON -40 to 125 Texas Instruments MAX8902BATA+ vs TPS74501PDRVR
MAX38902EATA+ 14µVRMS Low Noise 500mA LDO Linear Regulator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C Analog Devices Inc MAX8902BATA+ vs MAX38902EATA+
TLV75801PDBVR 500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments MAX8902BATA+ vs TLV75801PDBVR
PTLV75801PDBVR Adjustable 500-mA low-dropout (LDO) regulator 5-SOT-23 -40 to 125 Texas Instruments MAX8902BATA+ vs PTLV75801PDBVR
TPS74501PDRVT 500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with power good 6-WSON -40 to 125 Texas Instruments MAX8902BATA+ vs TPS74501PDRVT
MAX8902BATA+ Adjustable Positive LDO Regulator, 0.6V Min, 5.3V Max, 0.12V Dropout, BICMOS, PDSO8, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-8 Maxim Integrated Products MAX8902BATA+ vs MAX8902BATA+
TLV75801PDBVT 500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments MAX8902BATA+ vs TLV75801PDBVT
MAX8902BATA+TGH7 Adjustable Positive LDO Regulator, Maxim Integrated Products MAX8902BATA+ vs MAX8902BATA+TGH7

Related Parts for MAX8902BATA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8902BATA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8902BATA+ by Analog Devices Inc

  • Please alert me when MAX8902BATA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX8902BATA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8902BATA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX8902BATA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8902BATA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8902BATA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: