Part Details for MAX8902BATA+TGH7 by Maxim Integrated Products
Overview of MAX8902BATA+TGH7 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX8902BATA+TGH7
MAX8902BATA+TGH7 CAD Models
MAX8902BATA+TGH7 Part Data Attributes
|
MAX8902BATA+TGH7
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8902BATA+TGH7
Maxim Integrated Products
Adjustable Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.15 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.3 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX8902BATA+TGH7
This table gives cross-reference parts and alternative options found for MAX8902BATA+TGH7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8902BATA+TGH7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8902BATA+TGH7 | Analog Devices Inc | Check for Price | Low-Noise 500mA LDO Regulators in a 2mm x 2mm TDFN Package, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | MAX8902BATA+TGH7 vs MAX8902BATA+TGH7 |
MAX8902BATA+ | Maxim Integrated Products | Check for Price | Adjustable Positive LDO Regulator, 0.6V Min, 5.3V Max, 0.12V Dropout, BICMOS, PDSO8, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | MAX8902BATA+TGH7 vs MAX8902BATA+ |
TLV75801PDRVR | Texas Instruments | $0.2589 | 500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with enable 6-WSON -40 to 125 | MAX8902BATA+TGH7 vs TLV75801PDRVR |
PTLV75801PDBVR | Texas Instruments | Check for Price | Adjustable 500-mA low-dropout (LDO) regulator 5-SOT-23 -40 to 125 | MAX8902BATA+TGH7 vs PTLV75801PDBVR |
MAX38902EATA+ | Analog Devices Inc | Check for Price | 14µVRMS Low Noise 500mA LDO Linear Regulator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | MAX8902BATA+TGH7 vs MAX38902EATA+ |
TLV75801PDBVR | Texas Instruments | $0.2364 | 500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | MAX8902BATA+TGH7 vs TLV75801PDBVR |
TLV75801PDBVT | Texas Instruments | $0.5510 | 500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | MAX8902BATA+TGH7 vs TLV75801PDBVT |
TPS74501PDRVT | Texas Instruments | $0.7530 | 500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with power good 6-WSON -40 to 125 | MAX8902BATA+TGH7 vs TPS74501PDRVT |
TPS74501PDRVR | Texas Instruments | $0.2645 | 500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with power good 6-WSON -40 to 125 | MAX8902BATA+TGH7 vs TPS74501PDRVR |