-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Noise 500mA LDO Regulators in a 2mm x 2mm TDFN Package, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6248
|
Newark | Ldo, Adj, 0.5A, 0.6V To 5.3V, Tdfn-8, Output Type:Adjustable, Input Voltage Min:1.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:600Mv, Output Voltage Max:5.3V, Polarity:Positive Output, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices MAX8902BATA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33 |
|
$2.6500 / $5.5500 | Buy Now |
DISTI #
700-MAX8902BATAT
|
Mouser Electronics | LDO Voltage Regulators Low-Noise 500mA LDO Regulators in a 2mm RoHS: Compliant | 4316 |
|
$2.4800 / $5.8900 | Buy Now |
DISTI #
V72:2272_23273881
|
Arrow Electronics | LDO Regulator Pos 0.6V to 5.3V 0.5A 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 Container: Cut Strips | Americas - 568 |
|
$2.5130 / $6.4270 | Buy Now |
|
Analog Devices Inc | Low-Noise 500mA LDO Regulators Min Qty: 1 Package Multiple: 1 | 2243 |
|
$2.4876 / $6.5600 | Buy Now |
DISTI #
65040363
|
Verical | LDO Regulator Pos 0.6V to 5.3V 0.5A 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2243 | Americas - 568 |
|
$2.5130 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3661 |
|
$1.2858 / $3.1360 | Buy Now |
|
Quest Components | REGULATOR, 1 OUTPUT, BICMOS, PDSO8 | 2928 |
|
$1.4700 / $4.2000 | Buy Now |
|
Quest Components | REGULATOR, 1 OUTPUT, BICMOS, PDSO8 | 278 |
|
$2.0998 / $5.2494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8902BATA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8902BATA+T
Analog Devices Inc
Low-Noise 500mA LDO Regulators in a 2mm x 2mm TDFN Package, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-2X2X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X2X0.75 | |
Date Of Intro | 2007-11-13 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.15 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.3 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MAX8902BATA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8902BATA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8902BATA+TGH7 | Analog Devices Inc | Check for Price | Low-Noise 500mA LDO Regulators in a 2mm x 2mm TDFN Package, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | MAX8902BATA+T vs MAX8902BATA+TGH7 |
MAX8902BATA+ | Maxim Integrated Products | Check for Price | Adjustable Positive LDO Regulator, 0.6V Min, 5.3V Max, 0.12V Dropout, BICMOS, PDSO8, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | MAX8902BATA+T vs MAX8902BATA+ |
TLV75801PDRVR | Texas Instruments | $0.2589 | 500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with enable 6-WSON -40 to 125 | MAX8902BATA+T vs TLV75801PDRVR |
PTLV75801PDBVR | Texas Instruments | Check for Price | Adjustable 500-mA low-dropout (LDO) regulator 5-SOT-23 -40 to 125 | MAX8902BATA+T vs PTLV75801PDBVR |
MAX38902EATA+ | Analog Devices Inc | Check for Price | 14µVRMS Low Noise 500mA LDO Linear Regulator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | MAX8902BATA+T vs MAX38902EATA+ |
TLV75801PDBVR | Texas Instruments | $0.2364 | 500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | MAX8902BATA+T vs TLV75801PDBVR |
TLV75801PDBVT | Texas Instruments | $0.5510 | 500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | MAX8902BATA+T vs TLV75801PDBVT |
TPS74501PDRVT | Texas Instruments | $0.7530 | 500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with power good 6-WSON -40 to 125 | MAX8902BATA+T vs TPS74501PDRVT |
TPS74501PDRVR | Texas Instruments | $0.2645 | 500-mA, low-IQ, high-accuracy, adjustable ultra-low-dropout voltage regulator with power good 6-WSON -40 to 125 | MAX8902BATA+T vs TPS74501PDRVR |