Part Details for MAX737EPD by Maxim Integrated Products
Overview of MAX737EPD by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX737EPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Rochester Electronics | MAX737 -15V Inverting Current-Mode PWM Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25 |
|
$6.4300 / $7.5600 | Buy Now |
Part Details for MAX737EPD
MAX737EPD CAD Models
MAX737EPD Part Data Attributes
|
MAX737EPD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX737EPD
Maxim Integrated Products
Switching Regulator, Current-mode, 2.5A, 185kHz Switching Freq-Max, CMOS, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Nom | -15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 9.5 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 185 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX737EPD
This table gives cross-reference parts and alternative options found for MAX737EPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX737EPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX737CPD | Switching Regulator, Current-mode, 2.5A, 185kHz Switching Freq-Max, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX737EPD vs MAX737CPD |
MAX737EPD | 2.5 A SWITCHING REGULATOR, 185 kHz SWITCHING FREQ-MAX, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX737EPD vs MAX737EPD |
MAX737CPD+ | Switching Regulator, Current-mode, 2.5A, 185kHz Switching Freq-Max, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX737EPD vs MAX737CPD+ |
MAX737MJD | Switching Regulator, Current-mode, 2.5A, 185kHz Switching Freq-Max, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | MAX737EPD vs MAX737MJD |
MAX737CPD+ | -12V, Inverting, PWM, Current-Mode DC-DC Converter, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX737EPD vs MAX737CPD+ |