Filter Your Search
1 - 2 of 2 results
|
MAX737EPD
Rochester Electronics LLC
|
Check for Price | No | No | Active | -15 V | 5.5 V | 4 V | 2.5 A | NO | BUCK-BOOST | 185 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDIP-T14 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.572 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||
|
MAX737EPD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | -15 V | 5.5 V | 4 V | 2.5 A | 9.5 mA | NO | BUCK-BOOST | 185 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDIP-T14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 |