Part Details for MAX737CPD+ by Analog Devices Inc
Overview of MAX737CPD+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX737CPD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX737CPD
|
Mouser Electronics | Switching Voltage Regulators -12V, Inverting, PWM, Current-Mode DC-DC RoHS: Compliant | 80 |
|
$4.4600 / $9.2000 | Buy Now |
|
Analog Devices Inc | -12V, Inverting, PWM, Current- Package Multiple: 1 | 1003 |
|
$4.4617 / $10.1500 | Buy Now |
Part Details for MAX737CPD+
MAX737CPD+ CAD Models
MAX737CPD+ Part Data Attributes
|
MAX737CPD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX737CPD+
Analog Devices Inc
-12V, Inverting, PWM, Current-Mode DC-DC Converter, 14-PDIP-300_MIL, 14 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Output Voltage-Nom | -15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 9.5 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 185 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX737CPD+
This table gives cross-reference parts and alternative options found for MAX737CPD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX737CPD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX737CPD+ | Switching Regulator, Current-mode, 2.5A, 185kHz Switching Freq-Max, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX737CPD+ vs MAX737CPD+ |
MAX737MJD | Switching Regulator, Current-mode, 2.5A, 185kHz Switching Freq-Max, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | MAX737CPD+ vs MAX737MJD |