Part Details for MAX7231AFIPL by Maxim Integrated Products
Overview of MAX7231AFIPL by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX7231AFIPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX7231AFIPL-ND
|
DigiKey | MAX7231 LCD DECODER/DRIVER Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1158 In Stock |
|
$7.8700 | Buy Now |
|
Rochester Electronics | MAX7231 Triplexed Lcd Decoder / Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1158 |
|
$6.7600 / $7.9500 | Buy Now |
Part Details for MAX7231AFIPL
MAX7231AFIPL CAD Models
MAX7231AFIPL Part Data Attributes:
|
MAX7231AFIPL
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7231AFIPL
Maxim Integrated Products
Liquid Crystal Driver, 9-Segment, CMOS, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.075 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 9 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | TOTEM-POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MAX7231AFIPL
This table gives cross-reference parts and alternative options found for MAX7231AFIPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7231AFIPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7231BFIJL | LIQUID CRYSTAL DISPLAY DRIVER, CDIP40, CERDIP-40 | Intersil Corporation | MAX7231AFIPL vs ICM7231BFIJL |
MAX7231CFIPL | Liquid Crystal Driver, 9-Segment, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX7231AFIPL vs MAX7231CFIPL |
ICM7231BFIPL | Liquid Crystal Driver, 24-Segment, CMOS, PDIP40 | Harris Semiconductor | MAX7231AFIPL vs ICM7231BFIPL |