Part Details for ICM7231BFIPL by Harris Semiconductor
Overview of ICM7231BFIPL by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICM7231BFIPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | ICM7231 - NUMERIC/ALPHANUMERIC TRIPLEXED LCD DISPLAY DRIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12 |
|
$3.9100 / $4.6000 | Buy Now |
Part Details for ICM7231BFIPL
ICM7231BFIPL CAD Models
ICM7231BFIPL Part Data Attributes
|
ICM7231BFIPL
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICM7231BFIPL
Harris Semiconductor
Liquid Crystal Driver, 24-Segment, CMOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Characteristics | TOTEM-POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICM7231BFIPL
This table gives cross-reference parts and alternative options found for ICM7231BFIPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7231BFIPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7231AFIPL | Liquid Crystal Driver, 9-Segment, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7231BFIPL vs MAX7231AFIPL |
ICM7231BFIPL | LIQUID CRYSTAL DISPLAY DRIVER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | ICM7231BFIPL vs ICM7231BFIPL |
MAX7231CFIPL+ | 8-Digit, Triplexed LCD Decoder Driver, 40-PDIP-600_MIL, 40 Pins, -20 to 85C | Analog Devices Inc | ICM7231BFIPL vs MAX7231CFIPL+ |
MAX7231BFIPL | Liquid Crystal Driver, 9-Segment, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7231BFIPL vs MAX7231BFIPL |
ICM7231BFIJL | LIQUID CRYSTAL DISPLAY DRIVER, CDIP40, CERDIP-40 | Intersil Corporation | ICM7231BFIPL vs ICM7231BFIJL |
MAX7231BFIPL+ | Liquid Crystal Driver, 9-Segment, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | ICM7231BFIPL vs MAX7231BFIPL+ |