Part Details for MAX6618AUB+ by Maxim Integrated Products
Overview of MAX6618AUB+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6618AUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1860
|
Newark | Translator, 1I/P, Umax-10, No. Of Inputs:1Inputs, Output Current:-, Propagation Delay:-, No. Of Pins:10Pins, Logic Case Style:Μmax, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-20°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6618AUB+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$3.8100 / $5.7800 | Buy Now |
DISTI #
MAX6618AUB+-ND
|
DigiKey | IC TRANSLATOR UNIDIR 10UMAX Min Qty: 150 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0769 | Buy Now |
|
Bristol Electronics | 498 |
|
RFQ | ||
|
Quest Components | 317 |
|
$2.8710 / $5.2200 | Buy Now | |
|
Rochester Electronics | MAX6618 - PECI-to-IC2 Translator RoHS: Compliant Status: Active Min Qty: 1 | 12045 |
|
$1.9500 / $2.2900 | Buy Now |
Part Details for MAX6618AUB+
MAX6618AUB+ CAD Models
MAX6618AUB+ Part Data Attributes:
|
MAX6618AUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6618AUB+
Maxim Integrated Products
Interface Circuit, CMOS, PDSO10, ROHS COMPLIANT, MO-187BA, SOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX6618AUB+
This table gives cross-reference parts and alternative options found for MAX6618AUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6618AUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6618AUB+T | PECI-to-I2C Translator, 10-MINI_SO-N/A, 10 Pins | Analog Devices Inc | MAX6618AUB+ vs MAX6618AUB+T |
MAX6618AUB+TG11 | Interface Circuit, CMOS, PDSO10, ROHS COMPLIANT, SOP-10 | Maxim Integrated Products | MAX6618AUB+ vs MAX6618AUB+TG11 |