There are no models available for this part yet.
Overview of MAX6126AASA25+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX6126AASA25+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y9532
|
Newark | Volt Ref, Series - Fixed, 2.5V, 85Deg C, Voltage Reference Type:Shunt - Fixed, Product Range:-, Reference Voltage Min:2.4995V, Reference Voltage Max:2.5005V, Initial Accuracy:0.02%, Temperature Coefficient:3Ppm/°C, No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6126AASA25+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4638 |
|
$7.6800 / $10.5900 | Buy Now | |
DISTI #
MAX6126AASA25+-ND
|
DigiKey | IC VREF SERIES 0.02% 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1158 In Stock |
|
$6.5631 / $13.7300 | Buy Now | |
Bristol Electronics | 500 |
|
RFQ | ||||
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8 | 80 |
|
$5.9360 / $12.7200 | Buy Now | ||
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8 | 4 |
|
$11.1038 / $11.8969 | Buy Now | ||
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8 | 2 |
|
$10.5750 | Buy Now | ||
CHIPMALL.COM LIMITED | IC VREF SERIES 0.02% 8SOIC | 223 |
|
$2.7397 / $4.3532 | Buy Now | ||
LCSC | 2.5V 0.02% 2.7V12.6V 10mA Fixed SOIC-8 Voltage Reference ROHS | 216 |
|
$2.8539 / $4.5346 | Buy Now |
CAD Models for MAX6126AASA25+ by Maxim Integrated Products
Part Data Attributes for MAX6126AASA25+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.01 A
|
Output Voltage-Max
|
2.5005 V
|
Output Voltage-Min
|
2.4995 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
12.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temp Coef of Voltage-Max
|
5 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
0.02%
|
Width
|
3.9 mm
|
Alternate Parts for MAX6126AASA25+
This table gives cross-reference parts and alternative options found for MAX6126AASA25+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6126AASA25+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6126AASA25+ | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX6126AASA25+ vs MAX6126AASA25+ |
MAX6126AASA25+T | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX6126AASA25+ vs MAX6126AASA25+T |
Related Parts for MAX6126AASA25+
-
AD588ARWZVoltage References
-
C8051F340-GQRMicrocontrollers
-
SCA100T-D01Other Analog ICs
-
OPA2277UOperational Amplifiers
-
MAX618EEE+Switching Regulator or Controllers
-
MAX5216BGUA+Digital to Analog Converters
-
AM26LS32AMDREPLine Driver or Receivers
-
TPS3305-18DRPower Management Circuits
-
TS5A3166DBVRMultiplexers or Switches