Part Details for MAX4889BETO+ by Maxim Integrated Products
Overview of MAX4889BETO+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MAX4889BETO+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4578
|
Newark | Pci Express Switch, 8Gbps, Dpdt, Tqfn-42, Pci Ic Type:Pcie Switch, Pci Express Base Spec:-, Ic Case/Package:Tqfn, No. Of Pins:42Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4889BETO+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3400 / $8.2000 | Buy Now |
DISTI #
MAX4889BETO+-ND
|
DigiKey | IC SWITCH OCTAL SPDT 42TQFN Min Qty: 1 Lead time: 19 Weeks Container: Tray |
240 In Stock |
|
$4.4723 / $7.8800 | Buy Now |
|
Rochester Electronics | MAX4889 2.5/5.0/8.0Gbps Pcie Passive Switch RoHS: Compliant Status: Active Min Qty: 1 | 48383 |
|
$4.0700 / $4.7800 | Buy Now |
Part Details for MAX4889BETO+
MAX4889BETO+ CAD Models
MAX4889BETO+ Part Data Attributes:
|
MAX4889BETO+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4889BETO+
Maxim Integrated Products
DPDT, 4 Func, 2 Channel, CMOS, 3.50 X 9 MM, ROHS COMPLIANT, TQFN-42
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3.50 X 9 MM, ROHS COMPLIANT, TQFN-42 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-XQCC-N42 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 42 | |
Off-state Isolation-Nom | 15 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 8.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for MAX4889BETO+
This table gives cross-reference parts and alternative options found for MAX4889BETO+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4889BETO+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4889BETO+ | QUAD 2-CHANNEL, DBL POLE DBL THROW SWITCH, QCC42, 3.50 X 9 MM, ROHS COMPLIANT, TQFN-42 | Rochester Electronics LLC | MAX4889BETO+ vs MAX4889BETO+ |
MAX4889BETO+ | 2.5/5.0/8.0Gbps PCIe Passive Switch, 42-LFCSP-3.5X9X0.75, 42 Pins, -40 to 85C | Analog Devices Inc | MAX4889BETO+ vs MAX4889BETO+ |