-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5/5.0/8.0Gbps PCIe Passive Switch, 42-LFCSP-3.5X9X0.75, 42 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4889BETO
|
Mouser Electronics | Analog Switch ICs 2.5/5.0/8.0Gbps PCIe Passive Switch RoHS: Compliant | 47 |
|
$4.4700 / $7.8800 | Buy Now |
|
Analog Devices Inc | 2.5/5.0/8.0Gbps PCIe Passive S Min Qty: 1 Package Multiple: 1 | 156 |
|
$3.9700 / $7.8800 | Buy Now |
|
Ameya Holding Limited | 2.5/5.0/8.0Gbps PCIe Passive Switch | 156 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4889BETO+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4889BETO+
Analog Devices Inc
2.5/5.0/8.0Gbps PCIe Passive Switch, 42-LFCSP-3.5X9X0.75, 42 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 42-LFCSP-3.5X9X0.75 | |
Package Description | 3.50 X 9 MM, ROHS COMPLIANT, TQFN-42 | |
Pin Count | 42 | |
Manufacturer Package Code | 42-LFCSP-3.5X9X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-05-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-XQCC-N42 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 42 | |
Off-state Isolation-Nom | 15 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 8.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MAX4889BETO+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4889BETO+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4889BETO+ | QUAD 2-CHANNEL, DBL POLE DBL THROW SWITCH, QCC42, 3.50 X 9 MM, ROHS COMPLIANT, TQFN-42 | Rochester Electronics LLC | MAX4889BETO+ vs MAX4889BETO+ |