Part Details for MAX4717EBC+T by Maxim Integrated Products
Overview of MAX4717EBC+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4717EBC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1699
|
Newark | Analogue Switch, 2Ch, Spdt, Ucsp-12, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Ucsp, No. Of Pins:12Pins, No. Of Channels:2Channels, On Resistance Typ:12Ohm, Msl:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4717EBC+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7600 / $3.2900 | Buy Now |
DISTI #
175-MAX4717EBC+TCT-ND
|
DigiKey | IC SWITCH SPDT X 2 4.5OHM 12UCSP Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9125 / $5.4100 | Buy Now |
|
Win Source Electronics | IC SWITCH SPDT 12UCSP | 88700 |
|
$0.2910 / $0.4370 | Buy Now |
Part Details for MAX4717EBC+T
MAX4717EBC+T CAD Models
MAX4717EBC+T Part Data Attributes
|
MAX4717EBC+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4717EBC+T
Maxim Integrated Products
SPDT, 2 Func, 1 Channel, BICMOS, 2 X 1.5 MM, UCSP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA12,3X4,20 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XBGA-B12 | |
JESD-609 Code | e1 | |
Length | 2.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 80 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.54 mm |
Alternate Parts for MAX4717EBC+T
This table gives cross-reference parts and alternative options found for MAX4717EBC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4717EBC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4717EBC+T | 4.5Ω/20Ω, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP, 12-WLCSP-N/A, 12 Pins, -40 to 85C | Analog Devices Inc | MAX4717EBC+T vs MAX4717EBC+T |
MAX4717EBC-T | SPDT, 2 Func, 1 Channel, BICMOS, 2 X 1.5 MM, UCSP-12 | Maxim Integrated Products | MAX4717EBC+T vs MAX4717EBC-T |