Filter Your Search
1 - 3 of 3 results
|
MAX4717EBC+T
Maxim Integrated Products
|
$2.5584 | Yes | Yes | Transferred | 3 V | YES | 4.5 Ω | 100 mΩ | 80 ns | 40 ns | SPDT | BICMOS | 1 | 2 | 55 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 1.54 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA12,3X4,20 | 12 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4717EBC-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 4.5 Ω | 100 mΩ | 80 ns | 40 ns | SPDT | BICMOS | 1 | 2 | 55 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XBGA-B12 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 12 | UNSPECIFIED | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 1.54 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 2 X 1.5 MM, UCSP-12 | 12 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4717EBC+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 4.5 Ω | 100 mΩ | 80 ns | 40 ns | SPDT | BICMOS | 1 | 2 | 55 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2.02 mm | 670 µm | 1.54 mm | 12-WLCSP-N/A | 12 | 12-WLCSP-N/A | 2002-11-24 | Analog Devices |