Part Details for MAX4641EUA-G077 by Maxim Integrated Products
Overview of MAX4641EUA-G077 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for MAX4641EUA-G077
MAX4641EUA-G077 CAD Models
MAX4641EUA-G077 Part Data Attributes
|
MAX4641EUA-G077
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4641EUA-G077
Maxim Integrated Products
SPST,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX4641EUA-G077
This table gives cross-reference parts and alternative options found for MAX4641EUA-G077. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4641EUA-G077, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4641EUA+ | High-Speed, Low-Voltage, 4 Ohm, Dual SPST CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4641EUA-G077 vs MAX4641EUA+ |
MAX4641EUA-T | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO MAX PACKAGE-8 | Rochester Electronics LLC | MAX4641EUA-G077 vs MAX4641EUA-T |
MAX4641EUA | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4641EUA-G077 vs MAX4641EUA |
MAX4641EUA-TG077 | SPST, | Maxim Integrated Products | MAX4641EUA-G077 vs MAX4641EUA-TG077 |
MAX4641EUA-T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4641EUA-G077 vs MAX4641EUA-T |
MAX4641EUA | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO MAX PACKAGE-8 | Rochester Electronics LLC | MAX4641EUA-G077 vs MAX4641EUA |
MAX4641EUA+T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4641EUA-G077 vs MAX4641EUA+T |
MAX4641EUA+T | High-Speed, Low-Voltage, 4 Ohm, Dual SPST CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4641EUA-G077 vs MAX4641EUA+T |