Part Details for MAX4372HEBT+TG45 by Maxim Integrated Products
Overview of MAX4372HEBT+TG45 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4372HEBT+TG45
MAX4372HEBT+TG45 CAD Models
MAX4372HEBT+TG45 Part Data Attributes:
|
MAX4372HEBT+TG45
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4372HEBT+TG45
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PBGA6, 1 X 1.50 MM, ROHS COMPLIANT, UCSP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.52 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for MAX4372HEBT+TG45
This table gives cross-reference parts and alternative options found for MAX4372HEBT+TG45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4372HEBT+TG45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4372HESA | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4372HEBT+TG45 vs MAX4372HESA |
MAX4372HESA+T | Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4372HEBT+TG45 vs MAX4372HESA+T |
MAX4372HESA+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012-AA, SOIC-8 | Maxim Integrated Products | MAX4372HEBT+TG45 vs MAX4372HESA+T |
MAX4372FEBT+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PBGA6, 1 X 1.50 MM, ROHS COMPLIANT, UCSP-6 | Maxim Integrated Products | MAX4372HEBT+TG45 vs MAX4372FEBT+ |
MAX4372HEUK+ | Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4372HEBT+TG45 vs MAX4372HEUK+ |
MAX4372FEUK+T | Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4372HEBT+TG45 vs MAX4372FEUK+T |
MAX4372TEBT+TG45 | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PBGA6, 1 X 1.50 MM, ROHS COMPLIANT, UCSP-6 | Maxim Integrated Products | MAX4372HEBT+TG45 vs MAX4372TEBT+TG45 |
MAX4372TESA | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4372HEBT+TG45 vs MAX4372TESA |
MAX4372TEUK+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX4372HEBT+TG45 vs MAX4372TEUK+ |
MAX4372FEBT+T | Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output, 6-WLCSP-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4372HEBT+TG45 vs MAX4372FEBT+T |