Part Details for MAX3391 by Maxim Integrated Products
Overview of MAX3391 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3391
MAX3391 CAD Models
Resources and Additional Insights for MAX3391
Reference Designs related to MAX3391
-
MAXREFDES161#: Frequency Synthesizer Shield
Features<p>MAX2871 Fractional/Integer-N Synthesizer/VCO<p>+3.3V and +5V compatible logic<p>SMA output connectors<p>On-board 50.0MHz crystal oscillator<p>Mbed® library<p>Arduino shield form factor