Parametric results for: MAX3391 under Other Interface ICs

Filter Your Search

1 - 10 of 15 results

|
-
-
-
Manufacturer Part Number: max3391
Select parts from the table below to compare.
Compare
Compare
MAX3391EEUD+
Maxim Integrated Products
$3.6269 Yes Yes Transferred 1.8 V 3.3 V OPEN-DRAIN 1 VOLTAGE LEVEL TRANSLATOR BICMOS 1.6 µs 4 LATCH TRUE 300 µA 5.5 V 1.2 V 5.5 V 1.65 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.39.00.01
MAX3391EEBC-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V INTERFACE CIRCUIT BICMOS USED FOR SPI, MICROWIRE AND I2C LEVEL TRANSLATION 4 5.5 V 1.2 V YES INDUSTRIAL R-PBGA-B12 Not Qualified e0 1 85 °C -40 °C 12 PLASTIC/EPOXY VFBGA BGA12,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN LEAD BALL 500 µm BOTTOM 2.02 mm 670 µm 1.54 mm MAXIM INTEGRATED PRODUCTS INC BGA 1.50 X 2 MM, UCSP-12 12 not_compliant EAR99 8542.39.00.01
MAX3391EEUD-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V INTERFACE CIRCUIT BICMOS USED FOR SPI, MICROWIRE AND I2C LEVEL TRANSLATION 4 5.5 V 1.65 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, MO-153AB-1, TSSOP-14 14 not_compliant 8542.39.00.01
MAX3391EEBC+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 1.8 V 3.3 V OPEN-DRAIN 1 VOLTAGE LEVEL TRANSLATOR BICMOS 1.6 µs 4 LATCH TRUE 300 µA 5.5 V 1.2 V 5.5 V 1.65 V YES INDUSTRIAL R-PBGA-B12 Not Qualified e1 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY VFBGA BGA12,3X4,20 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 2.02 mm 690 µm 1.54 mm MAXIM INTEGRATED PRODUCTS INC BGA UCSP-12 12 compliant EAR99 8542.39.00.01
MAX3391EEUD+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 1.8 V INTERFACE CIRCUIT BICMOS USED FOR SPI, MICROWIRE AND I2C LEVEL TRANSLATION 4 5.5 V 1.2 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, TSSOP-14 14 compliant EAR99 8542.39.00.01
MAX3391EEBC
Maxim Integrated Products
Check for Price No No Obsolete INTERFACE CIRCUIT e0 1 TIN LEAD MAXIM INTEGRATED PRODUCTS INC not_compliant EAR99 8542.39.00.01
MAX3391EEUD+
Analog Devices Inc
Check for Price Yes Active 1.8 V 3.3 V OPEN-DRAIN 1 VOLTAGE LEVEL TRANSLATOR BICMOS 4 LATCH TRUE 300 µA 5.5 V 1.2 V 5.5 V 1.65 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm ANALOG DEVICES INC 14-TSSOP_4.4-4.4_MM TSSOP-14 14 compliant 14-TSSOP_4.4-4.4_MM 2002-01-03 Analog Devices
MAX3391EETD+T
Maxim Integrated Products
Check for Price Yes Obsolete 1.8 V 3.3 V OPEN-DRAIN 1 VOLTAGE LEVEL TRANSLATOR BICMOS 4 LATCH TRUE 300 µA 5.5 V 1.2 V 5.5 V 1.65 V YES INDUSTRIAL S-PDSO-N14 Not Qualified e3 1 85 °C -40 °C 260 30 14 UNSPECIFIED HVSON SOLCC14,.12,16 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC DFN TDFN-14 14 compliant 8542.39.00.01
MAX3391EEBC+T
Analog Devices Inc
Check for Price Yes Active 1.8 V 3.3 V OPEN-DRAIN 1 VOLTAGE LEVEL TRANSLATOR BICMOS 4 LATCH TRUE 300 µA 5.5 V 1.2 V 5.5 V 1.65 V YES INDUSTRIAL R-PBGA-B12 Not Qualified e1 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY VFBGA BGA12,3X4,20 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 2.02 mm 690 µm 1.54 mm ANALOG DEVICES INC 12-WLCSP-N/A UCSP-12 12 compliant 12-WLCSP-N/A 2002-01-03 Analog Devices
MAX3391EETD
Maxim Integrated Products
Check for Price No No Transferred 3.3 V INTERFACE CIRCUIT BICMOS USED FOR SPI, MICROWIRE AND I2C LEVEL TRANSLATION 4 5.5 V 1.2 V YES INDUSTRIAL S-XDSO-N8 Not Qualified e0 1 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC14,.12,16 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 650 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC SON 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 8 not_compliant 8542.39.00.01