There are no models available for this part yet.
Overview of MAX333AEUP+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX333AEUP+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX333AEUP+TCT-ND
|
DigiKey | IC SWITCH SPDT X 4 45OHM 20TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6103 In Stock |
|
$6.1750 / $13.2200 | Buy Now | |
LCSC | 45 4 SPDT(SPDT) TSSOP-20 Analog Switches Multiplexers ROHS | 5 |
|
$5.8364 / $6.3858 | Buy Now |
CAD Models for MAX333AEUP+T by Maxim Integrated Products
Part Data Attributes for MAX333AEUP+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-20 V
|
Neg Supply Voltage-Min (Vsup)
|
-4.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
20
|
Off-state Isolation-Nom
|
72 dB
|
On-state Resistance-Max (Ron)
|
45 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
20 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
145 ns
|
Switch-on Time-Max
|
175 ns
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for MAX333AEUP+T
This table gives cross-reference parts and alternative options found for MAX333AEUP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX333AEUP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX333ACUP+T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | MAX333AEUP+T vs MAX333ACUP+T |
MAX333ACUP+ | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | MAX333AEUP+T vs MAX333ACUP+ |
MAX333AEUP/GG8 | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | MAX333AEUP+T vs MAX333AEUP/GG8 |
MAX333AEUP+ | Precision, Quad, SPDT, CMOS Analog Switch, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX333AEUP+T vs MAX333AEUP+ |
MAX333AEUP+T | Precision, Quad, SPDT, CMOS Analog Switch, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX333AEUP+T vs MAX333AEUP+T |
MAX333AEUP/GG8 | Precision, Quad, SPDT, CMOS Analog Switch, N/A, 20 Pins, -40 to 85C | Analog Devices Inc | MAX333AEUP+T vs MAX333AEUP/GG8 |
MAX333AEUP-T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | MAX333AEUP+T vs MAX333AEUP-T |
MAX333ACUP+ | Precision, Quad, SPDT, CMOS Analog Switch, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX333AEUP+T vs MAX333ACUP+ |
MAX333ACUP | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | MAX333AEUP+T vs MAX333ACUP |
Related Parts for MAX333AEUP+T
-
DSPIC30F6010A-30I/PTMicrocontrollers
-
MAX333AEUP+Multiplexers or Switches
-
LTC1415CG#PBFAnalog to Digital Converters
-
LMV932MMX/NOPBOperational Amplifiers
-
SIS472DN-T1-GE3Power Field-Effect Transistors
-
MAX3075EASA+Line Driver or Receivers
-
ADSP-21369KBPZ-3ADigital Signal Processors
-
MIC49150-1.2BMMLinear Regulator ICs
-
1SS355TE-17Rectifier Diodes