Part Details for MAX394CAP-T by Maxim Integrated Products
Overview of MAX394CAP-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Transportation and Logistics
Robotics and Drones
Part Details for MAX394CAP-T
MAX394CAP-T CAD Models
MAX394CAP-T Part Data Attributes
|
MAX394CAP-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX394CAP-T
Maxim Integrated Products
SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.209 INCH, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 130 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX394CAP-T
This table gives cross-reference parts and alternative options found for MAX394CAP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX394CAP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX333AEUP+ | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | MAX394CAP-T vs MAX333AEUP+ |
MAX333AEUP+T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | MAX394CAP-T vs MAX333AEUP+T |
MAX394EWP+ | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 | Maxim Integrated Products | MAX394CAP-T vs MAX394EWP+ |
PS394CPPE | SPDT, 4 Func, 1 Channel, CMOS, PDIP20, PLASTIC, DIP-20 | Pericom Semiconductor Corporation | MAX394CAP-T vs PS394CPPE |
MAX394MJP | SPDT, 4 Func, 1 Channel, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Maxim Integrated Products | MAX394CAP-T vs MAX394MJP |
MAX333ACWP+ | Precision, Quad, SPDT, CMOS Analog Switch, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX394CAP-T vs MAX333ACWP+ |
MAX333AC/D | Precision, Quad, SPDT, CMOS Analog Switch, 0-CHIP-N/A, 0 to 70C | Analog Devices Inc | MAX394CAP-T vs MAX333AC/D |
MAX394EUP | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX394CAP-T vs MAX394EUP |
MAX394CWP | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX394CAP-T vs MAX394CWP |
MAX333AEWP-T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX394CAP-T vs MAX333AEWP-T |