Datasheets
MAX3245EEWI+T by:

±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C

Part Details for MAX3245EEWI+T by Analog Devices Inc

Overview of MAX3245EEWI+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX3245EEWI+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX3245EEWIT
Mouser Electronics RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus RoHS: Compliant 0
  • 1,000 $11.8600
$11.8600 Order Now
Analog Devices Inc ±15kV ESD-Protected, 1µA, 1Mbp Min Qty: 1000 Package Multiple: 1 0
  • 1,000 $11.8613
$11.8613 Buy Now

Part Details for MAX3245EEWI+T

MAX3245EEWI+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3245EEWI+T Part Data Attributes

MAX3245EEWI+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX3245EEWI+T Analog Devices Inc ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 28-SOIC_W-300_MIL
Pin Count 28
Manufacturer Package Code 28-SOIC_W-300_MIL
Date Of Intro 1998-01-03
Samacsys Manufacturer Analog Devices
Differential Output NO
Driver Number of Bits 3
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.9 mm
Moisture Sensitivity Level 1
Number of Functions 3
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receiver Number of Bits 5
Seated Height-Max 2.65 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for MAX3245EEWI+T

This table gives cross-reference parts and alternative options found for MAX3245EEWI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3245EEWI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICL3245ECBZ TRIPLE LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, PLASTIC, MS-013AE, SOIC-28 Rochester Electronics LLC MAX3245EEWI+T vs ICL3245ECBZ
MAX3245ECWI+ ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C Analog Devices Inc MAX3245EEWI+T vs MAX3245ECWI+
ICL3245EIB TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013AE, SOIC-28 Intersil Corporation MAX3245EEWI+T vs ICL3245EIB
MAX3245EWI+T Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 Maxim Integrated Products MAX3245EEWI+T vs MAX3245EWI+T
MAX3245ECWI-T Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 Maxim Integrated Products MAX3245EEWI+T vs MAX3245ECWI-T
MAX3245EEWI-T Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 Maxim Integrated Products MAX3245EEWI+T vs MAX3245EEWI-T
ICL3245CB-T TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013AE, SOIC-28 Rochester Electronics LLC MAX3245EEWI+T vs ICL3245CB-T
MAX3245CWI-T Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, SOP-28 Maxim Integrated Products MAX3245EEWI+T vs MAX3245CWI-T
ICL3245CB TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013AE, SOIC-28 Rochester Electronics LLC MAX3245EEWI+T vs ICL3245CB
ICL3245IB-T TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013AE, SOIC-28 Intersil Corporation MAX3245EEWI+T vs ICL3245IB-T
Part Number Description Manufacturer Compare
MAX242EWN+T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SO-18 Maxim Integrated Products MAX3245EEWI+T vs MAX242EWN+T
MAX3245CAI Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, SSOP-28 Maxim Integrated Products MAX3245EEWI+T vs MAX3245CAI
MAX3245EEWI-T Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 Maxim Integrated Products MAX3245EEWI+T vs MAX3245EEWI-T
SP3232EHCY Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, TSSOP-16 Exar Corporation MAX3245EEWI+T vs SP3232EHCY
ADM3222ANZ High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins Analog Devices Inc MAX3245EEWI+T vs ADM3222ANZ
TRS3253EMRSMREP Enhanced Product RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 32-VQFN -55 to 125 Texas Instruments MAX3245EEWI+T vs TRS3253EMRSMREP
SP312AET-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, ROHS COMPLIANT, MS-013AB, SOIC-18 Exar Corporation MAX3245EEWI+T vs SP312AET-L/TR
ICL3245IVZ-T 1mA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown; SSOP28, TSSOP28; Temp Range: See Datasheet Intersil Corporation MAX3245EEWI+T vs ICL3245IVZ-T
ICL3244ECA Line Transceiver Renesas Electronics Corporation MAX3245EEWI+T vs ICL3244ECA
ICL3244EIAZ-T ±15kV ESD Protected, +3V To +5.5V, 1mA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel Renesas Electronics Corporation MAX3245EEWI+T vs ICL3244EIAZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3245EEWI+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3245EEWI+T by Analog Devices Inc

  • Please alert me when MAX3245EEWI+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3245EEWI+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3245EEWI+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3245EEWI+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3245EEWI+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3245EEWI+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: