Drivers And Interfaces
MAX3238IDBRQ1
Texas Instruments
Description: TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, SSOP-28

Overview of MAX3238IDBRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MAX3238IDBRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX3238IDBRQ1 by Texas Instruments

MAX3238IDBRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP28,.3
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Differential Output
NO
Driver Number of Bits
5
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G28
Length
10.2 mm
Number of Functions
3
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Receiver Number of Bits
3
Screening Level
AEC-Q100
Seated Height-Max
2 mm
Supply Current-Max
2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. MAX3238IDBRQ1
    Texas Instruments
    TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, SSOP-28
    VS

Alternate Parts for MAX3238IDBRQ1

This table gives cross-reference parts and alternative options found for MAX3238IDBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3238IDBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75C3238DBRG4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments MAX3238IDBRQ1 vs SN75C3238DBRG4
MAX3238IDB 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85 Texas Instruments MAX3238IDBRQ1 vs MAX3238IDB
SP3238EECA Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, MO-150AH, SSOP-28 Sipex Corporation MAX3238IDBRQ1 vs SP3238EECA
SP3238CA-L Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, LEAD FREE, PLASTIC, SSOP-28 Exar Corporation MAX3238IDBRQ1 vs SP3238CA-L
MAX3238EEAI+T +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc MAX3238IDBRQ1 vs MAX3238EEAI+T
ICL3238CA 5 LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation MAX3238IDBRQ1 vs ICL3238CA
MAX3238CAI Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 Maxim Integrated Products MAX3238IDBRQ1 vs MAX3238CAI
MAX3238EAI Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 Maxim Integrated Products MAX3238IDBRQ1 vs MAX3238EAI
ICL3238IA-T 5 LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation MAX3238IDBRQ1 vs ICL3238IA-T
ICL3238CAZ 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube Renesas Electronics Corporation MAX3238IDBRQ1 vs ICL3238CAZ
Part Number Description Manufacturer Compare
ICL3238IAZ-T 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel Renesas Electronics Corporation MAX3238IDBRQ1 vs ICL3238IAZ-T
MAX3237EIPW 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85 Texas Instruments MAX3238IDBRQ1 vs MAX3237EIPW
ICL3237IA-T TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation MAX3238IDBRQ1 vs ICL3237IA-T
SN75C3238PW 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70 Texas Instruments MAX3238IDBRQ1 vs SN75C3238PW
MAX3238ECDBG4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments MAX3238IDBRQ1 vs MAX3238ECDBG4
MAX3248ECAI Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX3238IDBRQ1 vs MAX3248ECAI
MAX3237ECAI Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3238IDBRQ1 vs MAX3237ECAI
SP3238CY/TR Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, TSSOP-28 Exar Corporation MAX3238IDBRQ1 vs SP3238CY/TR
MAX3237EIDWR TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments MAX3238IDBRQ1 vs MAX3237EIDWR
SN65C3238PWE4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 Texas Instruments MAX3238IDBRQ1 vs SN65C3238PWE4

Related Parts for MAX3238IDBRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3238IDBRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3238IDBRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of MAX3238IDBRQ1 would you like to use for your alert(s)?
  • Please alert me when MAX3238IDBRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3238IDBRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3238IDBRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3238IDBRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3238IDBRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3238IDBRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: