There are no models available for this part yet.
Overview of MAX3238CAI by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX3238CAI by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 925 |
|
RFQ | ||||
Quest Components | Line Transceiver, 5-Driver, 3-Receiver, 28 Pin, Plastic, SSOP | 668 |
|
$4.3538 / $8.7075 | Buy Now | ||
Quest Components | Line Transceiver, 5-Driver, 3-Receiver, 28 Pin, Plastic, SSOP | 265 |
|
$3.4830 / $8.7075 | Buy Now | ||
Quest Components | Line Transceiver, 5-Driver, 3-Receiver, 28 Pin, Plastic, SSOP | 14 |
|
$6.0000 / $9.0000 | Buy Now | ||
Quest Components | Line Transceiver, 5-Driver, 3-Receiver, 28 Pin, Plastic, SSOP | 6 |
|
$4.1400 / $8.2800 | Buy Now | ||
Rochester Electronics | MAX3238 +3.0V To +5.5V, 10Nanoamp, 250Kbps RS-232 Xcvr W/ ESD Protected I/O and Logic Pins ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1101 |
|
$3.8700 / $4.5500 | Buy Now | ||
South Electronics | MAX3238CAI | 0 |
|
RFQ |
CAD Models for MAX3238CAI by Maxim Integrated Products
Part Data Attributes for MAX3238CAI by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Differential Output
|
NO
|
Driver Number of Bits
|
5
|
High Level Input Current-Max
|
0.000001 A
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232; TIA-232; V.24; V.28
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
10.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
3
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Characteristics
|
3-STATE
|
Output Low Current-Max
|
0.0016 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
3
|
Seated Height-Max
|
1.99 mm
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.29 mm
|
Alternate Parts for MAX3238CAI
This table gives cross-reference parts and alternative options found for MAX3238CAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3238CAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3238EAI+ | +3.0V to +5.5V, 1µA, Up to 250kbps, True RS-232 Transceiver with AutoShutdown Plus, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX3238CAI vs MAX3238EAI+ |
ICL3238ECAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube | Renesas Electronics Corporation | MAX3238CAI vs ICL3238ECAZ |
ICL3238EIAZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel | Renesas Electronics Corporation | MAX3238CAI vs ICL3238EIAZ-T |
ICL3238ECA | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | MAX3238CAI vs ICL3238ECA |
MAX3238EAI+ | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX3238CAI vs MAX3238EAI+ |
ICL3238EIAH-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150-AH, SSOP-28 | Intersil Corporation | MAX3238CAI vs ICL3238EIAH-T |
MAX3238ECAI+ | +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX3238CAI vs MAX3238ECAI+ |
ICL3238ECA | Line Transceiver | Renesas Electronics Corporation | MAX3238CAI vs ICL3238ECA |
ICL3238CA | Line Transceiver | Renesas Electronics Corporation | MAX3238CAI vs ICL3238CA |
SP3238EA | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, PLASTIC, SSOP-28 | Exar Corporation | MAX3238CAI vs SP3238EA |
Related Parts for MAX3238CAI
-
MAX3238CPWLine Driver or Receivers
-
PCAP02AEOther Analog ICs
-
MAX146AEPPAnalog to Digital Converters
-
MAX4391CPASwitching Regulator or Controllers
-
OPA547FKTWTOperational Amplifiers
-
FDC6326LPeripheral Drivers
-
MAX1758EAIPower Management Circuits
-
FDS4675Power Field-Effect Transistors
-
MAX366ESAMultiplexers or Switches