Part Details for MAX3222CPN by Maxim Integrated Products
Overview of MAX3222CPN by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX3222CPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$10.8238 / $14.7597 | Buy Now |
Part Details for MAX3222CPN
MAX3222CPN CAD Models
MAX3222CPN Part Data Attributes:
|
MAX3222CPN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3222CPN
Maxim Integrated Products
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-562 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX3222CPN
This table gives cross-reference parts and alternative options found for MAX3222CPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3222CPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3222EUCP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, LEAD FREE, PLASTIC, DIP-18 | Sipex Corporation | MAX3222CPN vs SP3222EUCP-L |
ICL3222CPZ | DUAL LINE TRANSCEIVER, PDIP18, ROHS COMPLIANT, PLASTIC, MS-001BC, DIP-18 | Intersil Corporation | MAX3222CPN vs ICL3222CPZ |
ADM3222ANZ | DUAL LINE TRANSCEIVER, PDIP18, LEAD FREE, PLASTIC, MS-001, DIP-18 | Rochester Electronics LLC | MAX3222CPN vs ADM3222ANZ |
SP3222EHCP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 | Sipex Corporation | MAX3222CPN vs SP3222EHCP |
MAX3222EEPN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, 0.300 INCH, PLASTIC, MO-058AB, MS-001AD, DIP-18 | Maxim Integrated Products | MAX3222CPN vs MAX3222EEPN |
MAX3222EEPN+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | Maxim Integrated Products | MAX3222CPN vs MAX3222EEPN+ |
SP3222EHCP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 | Sipex Corporation | MAX3222CPN vs SP3222EHCP-L |
MAX3222ECPN+ | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 18-PDIP-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MAX3222CPN vs MAX3222ECPN+ |
SP3222HCP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 | Sipex Corporation | MAX3222CPN vs SP3222HCP-L |
MAX3222EEPN | DUAL LINE TRANSCEIVER, PDIP18, 0.300 INCH, PLASTIC, MO-058AB, MS-001AD, DIP-18 | Rochester Electronics LLC | MAX3222CPN vs MAX3222EEPN |