Part Details for MAX3209EEUU by Maxim Integrated Products
Overview of MAX3209EEUU by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX3209EEUU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 6-Driver, 10-Receiver, 38 Pin, Plastic, TSSOP | 52 |
|
$3.7440 / $8.6400 | Buy Now |
|
Quest Components | Line Transceiver, 6-Driver, 10-Receiver, 38 Pin, Plastic, TSSOP | 1 |
|
$7.6020 | Buy Now |
|
Quest Components | Line Transceiver, 6-Driver, 10-Receiver, 38 Pin, Plastic, TSSOP | 7 |
|
$6.3360 / $8.6400 | Buy Now |
|
Rochester Electronics | MAX3209 +/-15Kv ESD Protected, 12V, Dual RS-232 Serial Port With Low-Power Standby For Motherboards/Desktops ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 137 |
|
$3.8400 / $4.5200 | Buy Now |
Part Details for MAX3209EEUU
MAX3209EEUU CAD Models
MAX3209EEUU Part Data Attributes:
|
MAX3209EEUU
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3209EEUU
Maxim Integrated Products
Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, 0.50 MM PITCH, TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 6 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 10 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MAX3209EEUU
This table gives cross-reference parts and alternative options found for MAX3209EEUU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3209EEUU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3209EEUU+ | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Maxim Integrated Products | MAX3209EEUU vs MAX3209EEUU+ |
ADM2209EARU-REEL | World's Smallest Dual-Port 6 Tx/10 Rx RS-232 | Analog Devices Inc | MAX3209EEUU vs ADM2209EARU-REEL |
MAX3209ECUU+ | ±15kV ESD-Protected, 12V, Dual RS-232 Serial Port with Low-Power Standby for Motherboards/Desktops, 38-TSSOP_4.4-4.4_MM, 38 Pins, 0 to 70C | Analog Devices Inc | MAX3209EEUU vs MAX3209ECUU+ |
ADM2209EARU | HEX LINE TRANSCEIVER, PDSO38, TSSOP-38 | Rochester Electronics LLC | MAX3209EEUU vs ADM2209EARU |
ADM2209EARUZ | HEX LINE TRANSCEIVER, PDSO38, TSSOP-38 | Rochester Electronics LLC | MAX3209EEUU vs ADM2209EARUZ |
MAX3209ECUU | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Maxim Integrated Products | MAX3209EEUU vs MAX3209ECUU |
MAX3209ECUU | HEX LINE TRANSCEIVER, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Rochester Electronics LLC | MAX3209EEUU vs MAX3209ECUU |
SP2209EEY | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PDSO38, TSSOP-38 | Exar Corporation | MAX3209EEUU vs SP2209EEY |
ADM2209EARU | World's Smallest Dual-Port 6 Tx/10 Rx RS-232 | Analog Devices Inc | MAX3209EEUU vs ADM2209EARU |
MAX3209ECUU+T | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Maxim Integrated Products | MAX3209EEUU vs MAX3209ECUU+T |