Part Details for ADM2209EARUZ-REEL by Analog Devices Inc
Overview of ADM2209EARUZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM2209EARUZ-REEL7 | Analog Devices | RS-232 TRANSCEIVER I.C. | |
ADM2209EARUZ-REEL | Analog Devices | RS-232 TRANSCEIVER I.C. | |
ADM2209EARUZ | Analog Devices | RS-232 TRANSCEIVER I.C. |
Price & Stock for ADM2209EARUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM2209EARUZ-REELTR-ND
|
DigiKey | IC TRANSCEIVER FULL 6/10 38TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4250 | Buy Now |
DISTI #
584-ADM2209EARUZ-R
|
Mouser Electronics | RS-232 Interface IC World s Smallest Dual-Port 6 Tx/10 Rx RS-232 RoHS: Compliant | 0 |
|
$5.6900 | Order Now |
|
Analog Devices Inc | RS-232 TRANSCEIVER I.C. Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.3400 / $6.2100 | Buy Now |
DISTI #
26647854
|
Verical | Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$5.2080 | Buy Now |
Part Details for ADM2209EARUZ-REEL
ADM2209EARUZ-REEL CAD Models
ADM2209EARUZ-REEL Part Data Attributes
|
ADM2209EARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2209EARUZ-REEL
Analog Devices Inc
World's Smallest Dual-Port 6 Tx/10 Rx RS-232
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | RU-38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 3 TO 5V STANDBY SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 6 | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 10 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1500 ns | |
Width | 4.4 mm |
Alternate Parts for ADM2209EARUZ-REEL
This table gives cross-reference parts and alternative options found for ADM2209EARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2209EARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3209EEUU | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Maxim Integrated Products | ADM2209EARUZ-REEL vs MAX3209EEUU |
ADM2209EARUZ | World's Smallest Dual-Port 6 Tx/10 Rx RS-232 | Analog Devices Inc | ADM2209EARUZ-REEL vs ADM2209EARUZ |
ADM2209EARU-REEL | HEX LINE TRANSCEIVER, PDSO38, TSSOP-38 | Rochester Electronics LLC | ADM2209EARUZ-REEL vs ADM2209EARU-REEL |
SP2209EEY/TR | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PDSO38, TSSOP-38 | MaxLinear Inc | ADM2209EARUZ-REEL vs SP2209EEY/TR |
MAX3209ECUU+T | ±15kV ESD-Protected, 12V, Dual RS-232 Serial Port with Low-Power Standby for Motherboards/Desktops, 38-TSSOP_4.4-4.4_MM, 38 Pins, 0 to 70C | Analog Devices Inc | ADM2209EARUZ-REEL vs MAX3209ECUU+T |
SP2209EEY | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PDSO38, TSSOP-38 | Exar Corporation | ADM2209EARUZ-REEL vs SP2209EEY |
SP2209EEY-L/TR | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PDSO38, LEAD FREE, TSSOP-38 | MaxLinear Inc | ADM2209EARUZ-REEL vs SP2209EEY-L/TR |
MAX3209ECUU+ | ±15kV ESD-Protected, 12V, Dual RS-232 Serial Port with Low-Power Standby for Motherboards/Desktops, 38-TSSOP_4.4-4.4_MM, 38 Pins, 0 to 70C | Analog Devices Inc | ADM2209EARUZ-REEL vs MAX3209ECUU+ |
MAX3209ECUU+T | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Maxim Integrated Products | ADM2209EARUZ-REEL vs MAX3209ECUU+T |
MAX3209ECUU+ | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Maxim Integrated Products | ADM2209EARUZ-REEL vs MAX3209ECUU+ |