Part Details for MAX3181EEUK+T by Maxim Integrated Products
Overview of MAX3181EEUK+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for MAX3181EEUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3337
|
Newark | Rs232 Rx, 1.5Mbps, 5.5V, Sot23-5, Ic Type:Rs232 Receiver, No. Of Receivers:1Receivers, No. Of Transmitters:-, Communication Mode:-, Data Rate Max:1.5Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Sot-23 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3181EEUK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
175-MAX3181EEUK+TCT-ND
|
DigiKey | IC RECEIVER 0/1 SOT23-5 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2025 In Stock |
|
$1.5875 / $4.7000 | Buy Now |
Part Details for MAX3181EEUK+T
MAX3181EEUK+T CAD Models
MAX3181EEUK+T Part Data Attributes
|
MAX3181EEUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3181EEUK+T
Maxim Integrated Products
Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX3181EEUK+T
This table gives cross-reference parts and alternative options found for MAX3181EEUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3181EEUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3181EEUK | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX3181EEUK+T vs MAX3181EEUK |
MAX3181EEUK+ | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX3181EEUK+T vs MAX3181EEUK+ |