Parametric results for: MAX3181EEUK+T under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max3181eeukt
Select parts from the table below to compare.
Compare
Compare
MAX3181EEUK-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER 1 LINE RECEIVER CMOS EIA-232; V.24; V.28 1 1.6 mA 5 µA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e0 1 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 not_compliant EAR99 8542.39.00.01
MAX3181EEUK+T
Analog Devices Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER 1 LINE RECEIVER CMOS EIA-232; V.24; V.28 1 1.6 mA 5 µA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm ANALOG DEVICES INC 5-SOT_23-N/A SOT-23, 5 PIN 5 compliant 5-SOT_23-N/A 1999-05-21 Analog Devices
MAX3181EEUK+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V SCHMITT TRIGGER 1 LINE RECEIVER CMOS EIA-232; V.24; V.28 1 1.6 mA 5 µA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01