Part Details for MAX2754EUA by Maxim Integrated Products
Overview of MAX2754EUA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MAX2754EUA
MAX2754EUA CAD Models
MAX2754EUA Part Data Attributes
|
MAX2754EUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2754EUA
Maxim Integrated Products
Voltage Controlled Oscillator, 1145MHz Min, 1250MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | -0.5 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Offset Frequency | 4000 kHz | |
Operating Frequency-Max | 1250 MHz | |
Operating Frequency-Min | 1145 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -5 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Phase Noise | -137 dBc/Hz | |
Physical Dimension | 3.05mm x 3.05mm x 1.1mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX2754EUA
This table gives cross-reference parts and alternative options found for MAX2754EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2754EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2754EUA+ | Voltage Controlled Oscillator, 1145MHz Min, 1250MHz Max, | Maxim Integrated Products | MAX2754EUA vs MAX2754EUA+ |
MAX2754EUA+T | 1.2GHz VCO with Linear Modulation Input, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX2754EUA vs MAX2754EUA+T |