MAX2754EUA
vs
MAX2753EUA
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Voltage-Max |
2.4 V
|
2.4 V
|
Control Voltage-Min |
0.4 V
|
0.4 V
|
JESD-609 Code |
e0
|
e0
|
Modulation Sensitivity |
-0.5 MHz/V
|
150 MHz/V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
8
|
8
|
Offset Frequency |
4000 kHz
|
4000 kHz
|
Operating Frequency-Max |
1250 MHz
|
2500 MHz
|
Operating Frequency-Min |
1145 MHz
|
2400 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
VOLTAGE CONTROLLED OSCILLATOR
|
VOLTAGE CONTROLLED OSCILLATOR
|
Output Power |
-5 dBm
|
-8 dBm
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP8,.19
|
Phase Noise |
-137 dBc/Hz
|
-130 dBc/Hz
|
Physical Dimension |
3.05mm x 3.05mm x 1.1mm
|
3.05mm x 3.05mm x 1.1mm
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
20 mA
|
13.5 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn85Pb15)
|
Base Number Matches |
4
|
4
|
Package Description |
|
TSSOP8,.19
|
Additional Feature |
|
DIFFERENTIAL OUTPUT
|
Technology |
|
BIPOLAR
|
|
|
|
Compare MAX2754EUA with alternatives
Compare MAX2753EUA with alternatives