Part Details for MAX2754EUA+T by Analog Devices Inc
Overview of MAX2754EUA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAX2754EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2754EUAT
|
Mouser Electronics | VCO Oscillators 1.2GHz VCO with Linear Modulation Input RoHS: Compliant | 0 |
|
$5.2500 | Order Now |
|
Analog Devices Inc | 1.2GHz VCO with Linear Modulat Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$3.9100 / $5.4234 | Buy Now |
DISTI #
MAX2754EUA+T
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.9900 | Buy Now |
Part Details for MAX2754EUA+T
MAX2754EUA+T CAD Models
MAX2754EUA+T Part Data Attributes
|
MAX2754EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2754EUA+T
Analog Devices Inc
1.2GHz VCO with Linear Modulation Input, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 124 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Offset Frequency | 4000 kHz | |
Operating Frequency-Max | 1250 MHz | |
Operating Frequency-Min | 1145 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -5 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Phase Noise | -137 dBc/Hz | |
Physical Dimension | 3.05mm x 3.05mm x 1.1mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MAX2754EUA+T
This table gives cross-reference parts and alternative options found for MAX2754EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2754EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2754EUA+ | Voltage Controlled Oscillator, 1145MHz Min, 1250MHz Max, | Maxim Integrated Products | MAX2754EUA+T vs MAX2754EUA+ |
MAX2754EUA | Voltage Controlled Oscillator, 1145MHz Min, 1250MHz Max, | Maxim Integrated Products | MAX2754EUA+T vs MAX2754EUA |