Drivers And Interfaces
MAX207CDWRE4
Texas Instruments
Description: TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24

Overview of MAX207CDWRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MAX207CDWRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX207CDWRE4 by Texas Instruments

MAX207CDWRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Driver Number of Bits
5
High Level Input Current-Max
0.0002 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Moisture Sensitivity Level
1
Number of Functions
3
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
10000 ns
Receiver Number of Bits
3
Seated Height-Max
2.65 mm
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MAX207CDWRE4
    Texas Instruments
    TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24
    VS

Alternate Parts for MAX207CDWRE4

This table gives cross-reference parts and alternative options found for MAX207CDWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX207CDWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX207IDWR 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85 Texas Instruments MAX207CDWRE4 vs MAX207IDWR
SP207ET-L Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 Exar Corporation MAX207CDWRE4 vs SP207ET-L
MAX207CDWR 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC 0 to 70 Texas Instruments MAX207CDWRE4 vs MAX207CDWR
MAX207CDWRG4 TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments MAX207CDWRE4 vs MAX207CDWRG4
SP207ECT-L/TR Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, PLASTIC, SOIC-24 Exar Corporation MAX207CDWRE4 vs SP207ECT-L/TR
SP207ET-L/TR Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 Exar Corporation MAX207CDWRE4 vs SP207ET-L/TR
MAX207IDW 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85 Texas Instruments MAX207CDWRE4 vs MAX207IDW
MAX207ECWG+ Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, 0.300 INCH, MS-013, SO-24 Maxim Integrated Products MAX207CDWRE4 vs MAX207ECWG+
HIN207EIB-T LINE TRANSCEIVER, PDSO24 Intersil Corporation MAX207CDWRE4 vs HIN207EIB-T
HIN207CB-T LINE TRANSCEIVER, PDSO24 Intersil Corporation MAX207CDWRE4 vs HIN207CB-T
Part Number Description Manufacturer Compare
MAX208CDWR 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC 0 to 70 Texas Instruments MAX207CDWRE4 vs MAX208CDWR
MAX238CNG-T Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products MAX207CDWRE4 vs MAX238CNG-T
MAX237MRG Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 Maxim Integrated Products MAX207CDWRE4 vs MAX237MRG
SN75C189NSRG4 QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments MAX207CDWRE4 vs SN75C189NSRG4
HIN206ECP LINE TRANSCEIVER, PDIP24 Intersil Corporation MAX207CDWRE4 vs HIN206ECP
MAX209EWG Line Driver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SO-24 Maxim Integrated Products MAX207CDWRE4 vs MAX209EWG
SN75C189NSLE LINE RECEIVER, PDSO14 Texas Instruments MAX207CDWRE4 vs SN75C189NSLE
ADM239LAR-REEL IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver Analog Devices Inc MAX207CDWRE4 vs ADM239LAR-REEL
HIN206ECBZ ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Tube Renesas Electronics Corporation MAX207CDWRE4 vs HIN206ECBZ
SP207ET-L Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 Exar Corporation MAX207CDWRE4 vs SP207ET-L

Related Parts for MAX207CDWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX207CDWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX207CDWRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of MAX207CDWRE4 would you like to use for your alert(s)?
  • Please alert me when MAX207CDWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX207CDWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX207CDWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX207CDWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX207CDWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX207CDWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: