Drivers And Interfaces
MAX207CDBE4
Texas Instruments
Description: 5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 24-SSOP 0 to 70

Overview of MAX207CDBE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MAX207CDBE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX207CDBE4 by Texas Instruments

MAX207CDBE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP24,.3
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Driver Number of Bits
5
High Level Input Current-Max
0.0002 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
8.2 mm
Moisture Sensitivity Level
1
Number of Functions
3
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
10000 ns
Receiver Number of Bits
3
Seated Height-Max
2 mm
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. MAX207CDBE4
    Texas Instruments
    5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 24-SSOP 0 to 70
    VS

Alternate Parts for MAX207CDBE4

This table gives cross-reference parts and alternative options found for MAX207CDBE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX207CDBE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX206ECAG Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 Maxim Integrated Products MAX207CDBE4 vs MAX206ECAG
HIN206ECA Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, PACKAGE-24 Rochester Electronics LLC MAX207CDBE4 vs HIN206ECA
SP207EA Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 Sipex Corporation MAX207CDBE4 vs SP207EA
HIN207CA LINE TRANSCEIVER, PDSO24 Intersil Corporation MAX207CDBE4 vs HIN207CA
SP206CA-L Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MO-150AG, SSOP-24 Exar Corporation MAX207CDBE4 vs SP206CA-L
MAX207CDBG4 TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments MAX207CDBE4 vs MAX207CDBG4
SP207CA-L/TR Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, SSOP-24 Exar Corporation MAX207CDBE4 vs SP207CA-L/TR
MAX206ECAG+T ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C Analog Devices Inc MAX207CDBE4 vs MAX206ECAG+T
MAX206ECAG Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 Rochester Electronics LLC MAX207CDBE4 vs MAX206ECAG
MAX207EEAG+T ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C Analog Devices Inc MAX207CDBE4 vs MAX207EEAG+T
Part Number Description Manufacturer Compare
SN75C189NSRG4 QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments MAX207CDBE4 vs SN75C189NSRG4
MAX209EWG Line Driver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SO-24 Maxim Integrated Products MAX207CDBE4 vs MAX209EWG
SP207EHCA-L Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 Exar Corporation MAX207CDBE4 vs SP207EHCA-L
ST207ECTR 15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [0oC, 70oC] TEMPERATURE RANGE STMicroelectronics MAX207CDBE4 vs ST207ECTR
TRS208IDW IC QUAD LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24, Line Driver or Receiver Texas Instruments MAX207CDBE4 vs TRS208IDW
SP207ECT Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, SOIC-24 Exar Corporation MAX207CDBE4 vs SP207ECT
MAX209EWG-T Line Driver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SO-24 Maxim Integrated Products MAX207CDBE4 vs MAX209EWG-T
ST207EADR TRIPLE LINE TRANSCEIVER, PDSO24, SO-24 STMicroelectronics MAX207CDBE4 vs ST207EADR
ADM236LAN IC TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MO-095AG, DIP-24, Line Driver or Receiver Analog Devices Inc MAX207CDBE4 vs ADM236LAN
ICL3207ECB Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 Rochester Electronics LLC MAX207CDBE4 vs ICL3207ECB

Related Parts for MAX207CDBE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX207CDBE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX207CDBE4 by Texas Instruments

  • Please alert me when MAX207CDBE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX207CDBE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX207CDBE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX207CDBE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX207CDBE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX207CDBE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: