Part Details for HIN206ECA by Rochester Electronics LLC
Overview of HIN206ECA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for HIN206ECA
HIN206ECA CAD Models
HIN206ECA Part Data Attributes:
|
HIN206ECA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN206ECA
Rochester Electronics LLC
Line Transceiver, 1 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, PACKAGE-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PACKAGE-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.13 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 5.3 mm |
Alternate Parts for HIN206ECA
This table gives cross-reference parts and alternative options found for HIN206ECA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN206ECA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX207IDBRE4 | TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | HIN206ECA vs MAX207IDBRE4 |
HIN207CA | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | HIN206ECA vs HIN207CA |
MAX206ECAG | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | HIN206ECA vs MAX206ECAG |
HIN207ECA-T | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | HIN206ECA vs HIN207ECA-T |
HIN207CAZ | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; SSOP24; Temp Range: See Datasheet | Intersil Corporation | HIN206ECA vs HIN207CAZ |
MAX206EEAG+T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | HIN206ECA vs MAX206EEAG+T |
MAX206EEAG | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Rochester Electronics LLC | HIN206ECA vs MAX206EEAG |
SP206EA | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | Sipex Corporation | HIN206ECA vs SP206EA |
SP207EEA/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, SSOP-24 | Exar Corporation | HIN206ECA vs SP207EEA/TR |
HIN207CA | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, | Harris Semiconductor | HIN206ECA vs HIN207CA |