There are no models available for this part yet.
Overview of MAX16061CTP+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Healthcare
Electronic Manufacturing
Price & Stock for MAX16061CTP+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | 1 Accurate, Quad-/Hex-/Octal-V Min Qty: 2500 Package Multiple: 1 | 5000 |
|
Buy Now |
CAD Models for MAX16061CTP+T by Analog Devices Inc
Part Data Attributes for MAX16061CTP+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
20-LFCSP-4X4X0.75
|
Pin Count
|
20
|
Manufacturer Package Code
|
20-LFCSP-4X4X0.75
|
Date Of Intro
|
2008-05-06
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code
|
S-XQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
6
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC20,.16SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
0.07 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Threshold Voltage-Nom
|
+3.3V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for MAX16061CTP+T
This table gives cross-reference parts and alternative options found for MAX16061CTP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16061CTP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16061CTP+T | Power Supply Management Circuit, | Maxim Integrated Products | MAX16061CTP+T vs MAX16061CTP+T |
MAX16061CTP+ | Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, LEAD FREE, TQFN-20 | Maxim Integrated Products | MAX16061CTP+T vs MAX16061CTP+ |
MAX16061CTP+ | 1% Accurate, Quad-/Hex-/Octal-Voltage µP Supervisors, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16061CTP+T vs MAX16061CTP+ |
MAX16061BTP+ | 1% Accurate, Quad-/Hex-/Octal-Voltage µP Supervisors, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16061CTP+T vs MAX16061BTP+ |
MAX16061ETP+ | 1% Accurate, Quad-/Hex-/Octal-Voltage µP Supervisors, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16061CTP+T vs MAX16061ETP+ |
MAX16061DTP+ | Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, LEAD FREE, TQFN-20 | Maxim Integrated Products | MAX16061CTP+T vs MAX16061DTP+ |
MAX16061ATP+ | 6-CHANNEL POWER SUPPLY MANAGEMENT CKT, QCC20, 4 X 4 MM, LEAD FREE, TQFN-20 | Rochester Electronics LLC | MAX16061CTP+T vs MAX16061ATP+ |
MAX16061ATP+ | Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, LEAD FREE, TQFN-20 | Maxim Integrated Products | MAX16061CTP+T vs MAX16061ATP+ |
MAX16061BTP+ | Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, LEAD FREE, TQFN-20 | Maxim Integrated Products | MAX16061CTP+T vs MAX16061BTP+ |