-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit, Adjustable, 6 Channel, CMOS, LEAD FREE, MO-220VGGD-9, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5943
|
Newark | Power Manager, Isp, 24Qfns, Ic Type:Pmic For Power Supplies, Supply Voltage:3.96V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:-, No. Of Regulated Outputs:-, Ic Case/Package:Qfn, No. Of Pins:24Pins, Qualification:-Rohs Compliant: Yes |Lattice Semiconductor ISPPAC-POWR605-01SN24I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 470 |
|
$3.3200 / $3.8500 | Buy Now |
DISTI #
220-1359-ND
|
DigiKey | IC PWR MANAGER ISP GP 24-QFNS Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3134 In Stock |
|
$3.2500 / $3.9000 | Buy Now |
DISTI #
842-POWR605-01SN241
|
Mouser Electronics | Supervisory Circuits PROCESSORPM 6-SUPPLY SUPERVISOR RESET GEN RoHS: Compliant | 1248 |
|
$3.2200 / $3.7200 | Buy Now |
DISTI #
E54:1762_00298195
|
Arrow Electronics | Controller/Monitor 2.64V to 3.96V 24-Pin QFN-S EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2428 | Europe - 14330 |
|
$3.1450 / $3.7030 | Buy Now |
DISTI #
V36:1790_06794644
|
Arrow Electronics | Controller/Monitor 2.64V to 3.96V 24-Pin QFN-S EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2402 | Americas - 898 |
|
$3.1450 / $3.7030 | Buy Now |
DISTI #
84440036
|
Verical | Controller/Monitor 2.64V to 3.96V 24-Pin QFN-S EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2428 | Americas - 14330 |
|
$6.7446 | Buy Now |
DISTI #
78399274
|
Verical | Controller/Monitor 2.64V to 3.96V 24-Pin QFN-S EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2402 | Americas - 898 |
|
$3.1450 / $3.7030 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 6 CHANNEL, CMOS | 608 |
|
$2.9250 / $7.3125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISPPAC-POWR605-01SN24I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPPAC-POWR605-01SN24I
Lattice Semiconductor Corporation
Power Supply Management Circuit, Adjustable, 6 Channel, CMOS, LEAD FREE, MO-220VGGD-9, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 3.96 V | |
Supply Voltage-Min (Vsup) | 2.64 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISPPAC-POWR605-01SN24I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPPAC-POWR605-01SN24I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16061ETP+ | 1% Accurate, Quad-/Hex-/Octal-Voltage µP Supervisors, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | ISPPAC-POWR605-01SN24I vs MAX16061ETP+ |
MAX16061ATP+ | 6-CHANNEL POWER SUPPLY MANAGEMENT CKT, QCC20, 4 X 4 MM, LEAD FREE, TQFN-20 | Rochester Electronics LLC | ISPPAC-POWR605-01SN24I vs MAX16061ATP+ |
MAX16061CTP+ | 1% Accurate, Quad-/Hex-/Octal-Voltage µP Supervisors, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | ISPPAC-POWR605-01SN24I vs MAX16061CTP+ |
MAX16061CTP+ | Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, LEAD FREE, TQFN-20 | Maxim Integrated Products | ISPPAC-POWR605-01SN24I vs MAX16061CTP+ |
MAX16061CTP+T | 1% Accurate, Quad-/Hex-/Octal-Voltage µP Supervisors, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | ISPPAC-POWR605-01SN24I vs MAX16061CTP+T |
MAX16061ATP+ | Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, LEAD FREE, TQFN-20 | Maxim Integrated Products | ISPPAC-POWR605-01SN24I vs MAX16061ATP+ |
MAX16061BTP+ | Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, LEAD FREE, TQFN-20 | Maxim Integrated Products | ISPPAC-POWR605-01SN24I vs MAX16061BTP+ |
MAX16061CTP+T | Power Supply Management Circuit, | Maxim Integrated Products | ISPPAC-POWR605-01SN24I vs MAX16061CTP+T |
MAX16061BTP+ | 1% Accurate, Quad-/Hex-/Octal-Voltage µP Supervisors, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | ISPPAC-POWR605-01SN24I vs MAX16061BTP+ |